-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1466
|
Newark | Multivibrator, Monostable, Soic-16, Logic Family/Base Number:74Ahc123, Multivibrator Type:Retriggerable Monostable, Output Current:-, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC123ADR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3730 / $0.4900 | Buy Now |
DISTI #
296-4527-1-ND
|
DigiKey | IC MULTIVIBRATOR 7.5NS 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6636 In Stock |
|
$0.1200 / $0.4200 | Buy Now |
DISTI #
595-SN74AHC123ADR
|
Mouser Electronics | Monostable Multivibrator Dual Retrig Mono RoHS: Compliant | 899 |
|
$0.1180 / $0.4000 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, AHC/VHC/H/U/V SERIES, 2-FUNC, CMOS, PDSO16 | 618 |
|
$0.2655 / $0.8850 | Buy Now |
|
Ameya Holding Limited | SOIC 16/I°/DUAL RETRIGGERABLE MONO MULTI | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MULTIVIBRATOR 7.5NS 16SOIC | 2640 |
|
$0.1410 / $0.2672 | Buy Now |
|
Chips Pulse Industry Limited | Monostable SOIC-16_150mil 74 Series RoHS Purchase Online, Ship Immediately | 3168 |
|
$0.1295 / $0.1749 | Buy Now |
DISTI #
3120794
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3930 / $0.4708 | Buy Now |
DISTI #
3120794
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1826 / $0.5152 | Buy Now |
DISTI #
3120794RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1826 / $0.3076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC123ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC123ADR
Texas Instruments
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC123ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC123ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC123ADRE4 | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | SN74AHC123ADR vs SN74AHC123ADRE4 |
74AHC123AD,112 | 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | SN74AHC123ADR vs 74AHC123AD,112 |
74AHC123AD,118 | 74AHC(T)123A - Dual retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | SN74AHC123ADR vs 74AHC123AD,118 |
SN74AHC123AMDREP | Enhanced Product Dual Retriggerable Monostable Multivibrator 16-SOIC -55 to 125 | Texas Instruments | SN74AHC123ADR vs SN74AHC123AMDREP |
74AHC123AD-T | IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | SN74AHC123ADR vs 74AHC123AD-T |
SN74AHC123ADE4 | AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74AHC123ADR vs SN74AHC123ADE4 |
935265563118 | IC AHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | SN74AHC123ADR vs 935265563118 |
74AHC123AD | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Nexperia | SN74AHC123ADR vs 74AHC123AD |