Part Details for SN74AHC132NSRE4 by Texas Instruments
Overview of SN74AHC132NSRE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74AHC132NSRE4
SN74AHC132NSRE4 CAD Models
SN74AHC132NSRE4 Part Data Attributes
|
SN74AHC132NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC132NSRE4
Texas Instruments
AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74AHC132NSRE4
This table gives cross-reference parts and alternative options found for SN74AHC132NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC132NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV132ARP | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14 | Hitachi Ltd | SN74AHC132NSRE4 vs HD74LV132ARP |
MC74VHC132MR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | SN74AHC132NSRE4 vs MC74VHC132MR2 |
TC74VHC132F(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74AHC132NSRE4 vs TC74VHC132F(EL) |
MC74VHC132D | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AHC132NSRE4 vs MC74VHC132D |
MC74VHC00MR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | SN74AHC132NSRE4 vs MC74VHC00MR2 |
HD74LV132AFP-EL | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | SN74AHC132NSRE4 vs HD74LV132AFP-EL |
SN74AHC00NSRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74AHC132NSRE4 vs SN74AHC00NSRE4 |
SN74AHC132NSR | 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SO -40 to 125 | Texas Instruments | SN74AHC132NSRE4 vs SN74AHC132NSR |
SN74LV132ANS | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74AHC132NSRE4 vs SN74LV132ANS |
MC74VHC132MEL | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | SN74AHC132NSRE4 vs MC74VHC132MEL |