Part Details for SN74AHC132PWLE by Texas Instruments
Overview of SN74AHC132PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74AHC132PWLE
SN74AHC132PWLE CAD Models
SN74AHC132PWLE Part Data Attributes
|
SN74AHC132PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC132PWLE
Texas Instruments
AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AHC132PWLE
This table gives cross-reference parts and alternative options found for SN74AHC132PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC132PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC132PWE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 | Texas Instruments | SN74AHC132PWLE vs SN74AHC132PWE4 |
MC74VHC132DT | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | onsemi | SN74AHC132PWLE vs MC74VHC132DT |
74VHC132MTC | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC132PWLE vs 74VHC132MTC |
74VHC132T | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AHC132PWLE vs 74VHC132T |
SN74AHC132PWR | 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC132PWLE vs SN74AHC132PWR |
SN74AHC132PWG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 | Texas Instruments | SN74AHC132PWLE vs SN74AHC132PWG4 |
74AHC132PW,118 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | SN74AHC132PWLE vs 74AHC132PW,118 |
SN74AHC132PW | 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC132PWLE vs SN74AHC132PW |
SN74AHC132PWRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 | Texas Instruments | SN74AHC132PWLE vs SN74AHC132PWRE4 |
SN74AHC132PWRG4 | 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC132PWLE vs SN74AHC132PWRG4 |