-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28937-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 3:8 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$0.2442 / $0.7000 | Buy Now |
DISTI #
595-SN74AHC138NSR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-Line to 8-Line Decoder/Demltplxr RoHS: Compliant | 103 |
|
$0.2440 / $0.7000 | Buy Now |
|
Quest Components | 1207 |
|
$0.2540 / $0.6350 | Buy Now | |
|
Ameya Holding Limited | IC DECODER/DEMUX 3-8LINE 16SO | 10710 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DECODER/DEMUX 1 X 3:8 16SO | 249 |
|
$0.3743 | Buy Now |
|
Chips Pulse Industry Limited | SO-16 Signal Switches Multiplexers Decoders RoHS Purchase Online, Ship Immediately | 298 |
|
$0.3437 / $0.3910 | Buy Now |
|
LCSC | 8mA 2V5.5V 8mA SOIC-16-208mil Signal Switches / Encoders Decoders / Multiplexers ROHS | 249 |
|
$0.3819 / $0.5171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC138NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC138NSR
Texas Instruments
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHC138NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC138NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC138F | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | SN74AHC138NSR vs TC74VHC138F |
MC74VHC138MR2 | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74AHC138NSR vs MC74VHC138MR2 |
SN74AHC138NSRE4 | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN74AHC138NSR vs SN74AHC138NSRE4 |
MC74VHC138MR2 | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74AHC138NSR vs MC74VHC138MR2 |
MC74VHC138M | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOIC-16 | onsemi | SN74AHC138NSR vs MC74VHC138M |
TC74VHC138F(EL) | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | SN74AHC138NSR vs TC74VHC138F(EL) |