-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC139PWR-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
101000 In Stock |
|
$0.1200 | Buy Now |
DISTI #
296-4547-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3824 In Stock |
|
$0.1100 / $0.3600 | Buy Now |
DISTI #
595-SN74AHC139PWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual RoHS: Compliant | 3227 |
|
$0.1090 / $0.4400 | Buy Now |
|
Bristol Electronics | 5090 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, TSSOP | 1875 |
|
$0.1015 / $0.2343 | Buy Now |
|
Rochester Electronics | SN74AHC139 Dual 2-Line To 4-Line Decoders / Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 101000 |
|
$0.1041 / $0.1225 | Buy Now |
DISTI #
SN74AHC139PWR
|
TME | IC: digital, 2 to 4 line,decoder,demultiplexer, Ch: 2, CMOS, SMD Min Qty: 3 | 0 |
|
$0.1450 / $0.3120 | RFQ |
DISTI #
C1S746201541770
|
Chip1Stop | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1988 |
|
$0.1420 / $0.4640 | Buy Now |
|
LCSC | 8mA 2V5.5V 8mA TSSOP-16 Signal Switches Multiplexers Decoders ROHS | 338 |
|
$0.1063 / $0.1957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC139PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC139PWR
Texas Instruments
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC139PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC139PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263566112 | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74AHC139PWR vs 935263566112 |
74VHC139MTCX | Dual 2-to-4 Decoder/Demultiplexer, 2500-REEL | onsemi | SN74AHC139PWR vs 74VHC139MTCX |
SN74AHC139PWLE | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | SN74AHC139PWR vs SN74AHC139PWLE |
935263566118 | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74AHC139PWR vs 935263566118 |
74VHC139MTC | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | SN74AHC139PWR vs 74VHC139MTC |
MC74VHC139DTR2 | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | SN74AHC139PWR vs MC74VHC139DTR2 |
74VHC139MTCX | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | SN74AHC139PWR vs 74VHC139MTCX |
74AHC139PW | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74AHC139PWR vs 74AHC139PW |
MC74VHC139DTA2 | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | SN74AHC139PWR vs MC74VHC139DTA2 |
74VHC139T | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | SN74AHC139PWR vs 74VHC139T |