Part Details for SN74AHC174NSRG4 by Texas Instruments
Overview of SN74AHC174NSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC174NSRG4
SN74AHC174NSRG4 CAD Models
SN74AHC174NSRG4 Part Data Attributes
|
SN74AHC174NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC174NSRG4
Texas Instruments
AHC/VHC/H/U/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 110 MHz |
Alternate Parts for SN74AHC174NSRG4
This table gives cross-reference parts and alternative options found for SN74AHC174NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC174NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC174F(EL) | IC AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-16, FF/Latch | Toshiba America Electronic Components | SN74AHC174NSRG4 vs TC74VHC174F(EL) |
SN74LV174ANSRE4 | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN74AHC174NSRG4 vs SN74LV174ANSRE4 |
74LVX174SJX | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | SN74AHC174NSRG4 vs 74LVX174SJX |
TC74LVX174F(EL) | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, FF/Latch | Toshiba America Electronic Components | SN74AHC174NSRG4 vs TC74LVX174F(EL) |
74LVX174SJ | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | SN74AHC174NSRG4 vs 74LVX174SJ |
TC74VHC174F | IC AHC/VHC/H/U/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, FF/Latch | Toshiba America Electronic Components | SN74AHC174NSRG4 vs TC74VHC174F |
TC74LVX174F(ELP) | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, FF/Latch | Toshiba America Electronic Components | SN74AHC174NSRG4 vs TC74LVX174F(ELP) |
SN74LV174ANSRG4 | Hex D-Type Flip-Flops With Clear 16-SO -40 to 85 | Texas Instruments | SN74AHC174NSRG4 vs SN74LV174ANSRG4 |
HD74LV174AFP | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | SN74AHC174NSRG4 vs HD74LV174AFP |
TC74LVX174FEL | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, FF/Latch | Toshiba America Electronic Components | SN74AHC174NSRG4 vs TC74LVX174FEL |