Part Details for SN74AHC1G00DCK by Texas Instruments
Overview of SN74AHC1G00DCK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74AHC1G00DCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SINGLE 2-INPUT POSITIVE-NAND GATE | 284000 |
|
$0.0440 / $0.0650 | Buy Now |
Part Details for SN74AHC1G00DCK
SN74AHC1G00DCK CAD Models
SN74AHC1G00DCK Part Data Attributes
|
SN74AHC1G00DCK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G00DCK
Texas Instruments
AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for SN74AHC1G00DCK
This table gives cross-reference parts and alternative options found for SN74AHC1G00DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G00DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G00GW | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G00DCK vs 74AHC1G00GW |
SN74AHC1G00DCKRE4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G00DCK vs SN74AHC1G00DCKRE4 |
SN74AHC1G00DCKR | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G00DCK vs SN74AHC1G00DCKR |
SN74AHC1G00QDCKRQ1 | Automotive single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G00DCK vs SN74AHC1G00QDCKRQ1 |
935262777118 | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G00DCK vs 935262777118 |
SN74AHC1G00DCKRG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G00DCK vs SN74AHC1G00DCKRG4 |
NLVVHC1G00DFT1G | Single 2-Input NAND Gate, 3000-REEL, Automotive Qualified | onsemi | SN74AHC1G00DCK vs NLVVHC1G00DFT1G |
TC7S00FU | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G00DCK vs TC7S00FU |
SN74AHC1G00IDCKRQ1 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AHC1G00DCK vs SN74AHC1G00IDCKRQ1 |
MC74VHC1G00DFT2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G00DCK vs MC74VHC1G00DFT2 |