-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC1G00DCK3-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
78000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
296-SN74AHC1G00DCK3CT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12665 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
595-SN74AHC1G00DCK3
|
Mouser Electronics | Logic Gates Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 RoHS: Compliant | 9035 |
|
$0.0640 / $0.4300 | Buy Now |
|
Rochester Electronics | SN74AHC1G00 Single 2-Input Positive-NAND Gate RoHS: Not Compliant Status: Active Min Qty: 1 | 78000 |
|
$0.0533 / $0.0627 | Buy Now |
DISTI #
SN74AHC1G00DCK3
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 2÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.0714 / $0.4618 | RFQ |
|
Ameya Holding Limited | 8192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G00DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G00DCK3
Texas Instruments
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G00DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G00DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G00DCKTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AHC1G00DCK3 vs SN74AHC1G00DCKTE4 |
TC7S00FU(T5L,F,T) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G00DCK3 vs TC7S00FU(T5L,F,T) |
935262777118 | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G00DCK3 vs 935262777118 |
74AHC1G00GW-G | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74AHC1G00DCK3 vs 74AHC1G00GW-G |
74AHC1G00SE-7 | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | SN74AHC1G00DCK3 vs 74AHC1G00SE-7 |
SN74AHC1G00QDCKRQ1 | Automotive single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G00DCK3 vs SN74AHC1G00QDCKRQ1 |
SN74AHC1G00DCKTG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G00DCK3 vs SN74AHC1G00DCKTG4 |
935262777115 | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G00DCK3 vs 935262777115 |
SN74AHC1G00DCKRG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G00DCK3 vs SN74AHC1G00DCKRG4 |
TC7SH00FU | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G00DCK3 vs TC7SH00FU |