Logic
SN74AHC1G02DBVR
Description: Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125

Overview of SN74AHC1G02DBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC1G02DBVRE4 Texas Instruments Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 125
SN74AHC1G02DBVR Texas Instruments Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 125
SN74AHC1G02DBVRG4 Texas Instruments Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 125

Price & Stock for SN74AHC1G02DBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH4801
Newark Ic, Nor Gate, Single 2-Input, Smd, Logic Family/Base Number:74Ahc1G02, Logic Type:Nor, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G02DBVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 845
  • 1 $0.0590
  • 10 $0.0590
  • 25 $0.0590
  • 50 $0.0590
  • 100 $0.0590
  • 250 $0.0590
  • 500 $0.0590
  • 1,000 $0.0590
$0.0590 Buy Now
DISTI # 296-1088-1-ND
DigiKey IC GATE NOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 13524
In Stock
  • 1 $0.1300
  • 10 $0.0850
  • 25 $0.0736
  • 100 $0.0606
  • 250 $0.0545
  • 500 $0.0508
  • 1,000 $0.0478
  • 3,000 $0.0440
  • 6,000 $0.0421
  • 9,000 $0.0412
  • 15,000 $0.0402
  • 21,000 $0.0396
  • 30,000 $0.0390
  • 75,000 $0.0378
  • 150,000 $0.0370
$0.0370 / $0.1300 Buy Now
DISTI # 595-SN74AHC1G02DBVR
Mouser Electronics Logic Gates Single 2-Input RoHS: Compliant 7389
  • 1 $0.3500
  • 10 $0.2360
  • 100 $0.1210
  • 500 $0.0980
  • 1,000 $0.0670
  • 3,000 $0.0530
  • 9,000 $0.0420
  • 24,000 $0.0400
$0.0400 / $0.3500 Buy Now
Bristol Electronics   26808
RFQ
Bristol Electronics   8259
RFQ
Quest Components Logic Circuit, 2-Input NOR, AHC/VHC-CMOS, 6 Pin, Plastic, TSOP 4672
  • 1 $0.1680
  • 120 $0.0504
  • 993 $0.0336
$0.0336 / $0.1680 Buy Now
Quest Components Logic Circuit, 2-Input NOR, AHC/VHC-CMOS, 6 Pin, Plastic, TSOP 2400
  • 1 $0.2000
  • 64 $0.0900
  • 557 $0.0600
$0.0600 / $0.2000 Buy Now
Quest Components Logic Circuit, 2-Input NOR, AHC/VHC-CMOS, 6 Pin, Plastic, TSOP 2388
  • 1 $0.2050
  • 62 $0.0923
  • 543 $0.0615
$0.0615 / $0.2050 Buy Now
Quest Components Logic Circuit, 2-Input NOR, AHC/VHC-CMOS, 6 Pin, Plastic, TSOP 2357
  • 1 $0.2050
  • 62 $0.0923
  • 543 $0.0615
$0.0615 / $0.2050 Buy Now
Quest Components Logic Circuit, 2-Input NOR, AHC/VHC-CMOS, 6 Pin, Plastic, TSOP 2050
  • 1 $0.0820
  • 164 $0.0513
  • 977 $0.0369
$0.0369 / $0.0820 Buy Now
Quest Components Logic Circuit, 2-Input NOR, AHC/VHC-CMOS, 6 Pin, Plastic, TSOP 1972
  • 1 $0.2000
  • 64 $0.0900
  • 557 $0.0600
$0.0600 / $0.2000 Buy Now
Rochester Electronics SN74AHC1G02 Single 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 52
  • 1 $0.0321
  • 25 $0.0315
  • 100 $0.0302
  • 500 $0.0289
  • 1,000 $0.0273
$0.0273 / $0.0321 Buy Now
DISTI # SN74AHC1G02DBVR
TME IC: digital, NOR, Ch: 1, IN: 2, SMD, SOT23-5, AHC Min Qty: 1 1613
  • 1 $0.3290
  • 10 $0.2430
  • 25 $0.1930
  • 50 $0.1582
  • 100 $0.1286
  • 500 $0.0804
  • 1,000 $0.0667
  • 3,000 $0.0510
  • 6,000 $0.0440
  • 150,000 $0.0401
$0.0401 / $0.3290 Buy Now
Ameya Holding Limited IC: digital, NOR, Channels: 1, IN: 2, SMD, SOT23-5, AHC 6000
RFQ
DISTI # SMC-SN74AHC1G02DBVR
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2272
RFQ
Chip 1 Exchange INSTOCK 3000
RFQ
DISTI # C1S746205010959
Chip1Stop Gates, Inverter RoHS: Compliant pbFree: Yes Container: Cut Tape 8465
  • 25 $0.2300
  • 50 $0.1720
  • 100 $0.1150
  • 200 $0.1060
  • 500 $0.0960
  • 1,000 $0.0672
  • 2,000 $0.0637
  • 3,000 $0.0480
$0.0480 / $0.2300 Buy Now
LCSC 2V5.5V 1uA 1 7.5ns5V50pF NORGate SOT-23-5 Logic Gates ROHS 3086
  • 10 $0.0604
  • 100 $0.0490
  • 300 $0.0432
  • 3,000 $0.0361
  • 6,000 $0.0327
  • 9,000 $0.0310
$0.0310 / $0.0604 Buy Now
New Advantage Corporation NOR Gate, AHC/VHC/H/U/V Series,1-Func,2-Input,CMOS, PDSO5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 1721
  • 1 $0.1000
  • 100 $0.0500
  • 1,000 $0.0400
$0.0400 / $0.1000 Buy Now
Win Source Electronics IC GATE NOR 1CH 2-INP SOT-23-5 386062
  • 795 $0.0630
  • 1,965 $0.0510
  • 3,000 $0.0500
  • 4,170 $0.0480
  • 5,320 $0.0470
  • 7,145 $0.0420
$0.0420 / $0.0630 Buy Now

CAD Models for SN74AHC1G02DBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC1G02DBVR by Texas Instruments

SN74AHC1G02DBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1996-05-01
Samacsys Manufacturer
Texas Instruments
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. SN74AHC1G02DBVR
    Texas Instruments
    Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
    VS

Alternate Parts for SN74AHC1G02DBVR

This table gives cross-reference parts and alternative options found for SN74AHC1G02DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G02DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC1G02DBV AHC SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-14 Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBV
TC7SH02F(TE12L) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components SN74AHC1G02DBVR vs TC7SH02F(TE12L)
SN74AHC1G02DBVT Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVT
NC7S02M5 NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation SN74AHC1G02DBVR vs NC7S02M5
SN74AHC1G02DBVRG4 Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVRG4
SN74AHC1G02DBVTE4 Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVTE4
NC7S02M5X TinyLogic HS 2-Input NOR Gate, 3000-REEL onsemi SN74AHC1G02DBVR vs NC7S02M5X
SN74AHC1G02DBVTG4 AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVTG4
SN74AHC1G02DBVRE4 Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVRE4
Part Number Description Manufacturer Compare
SN74AHC1G02DBVT Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVT
SN74AHC1G02DBVTG4 AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVTG4
TC7SH02F(TE12L) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components SN74AHC1G02DBVR vs TC7SH02F(TE12L)
SN74AHC1G02DBVTE4 Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVTE4
TC7SH02F IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components SN74AHC1G02DBVR vs TC7SH02F
NC7S02M5X TinyLogic HS 2-Input NOR Gate, 3000-REEL onsemi SN74AHC1G02DBVR vs NC7S02M5X
SN74AHC1G02DBVRE4 Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVRE4
SN74AHC1G02DBVRG4 Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G02DBVR vs SN74AHC1G02DBVRG4

Related Parts for SN74AHC1G02DBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC1G02DBVR by Texas Instruments.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC1G02DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC1G02DBVR would you like to use for your alert(s)?
  • Please alert me when SN74AHC1G02DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC1G02DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC1G02DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for SN74AHC1G02DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC1G02DBVR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare SN74AHC1G02DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: