-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC1G02MDCKREP-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3914 In Stock |
|
$0.8800 | Buy Now |
DISTI #
296-SN74AHC1G02MDCKREPCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2921 In Stock |
|
$0.8353 / $1.9100 | Buy Now |
DISTI #
595-74AHC1G02MDCKREP
|
Mouser Electronics | Logic Gates EP Sgl 2 Inp Pos Nor Gate RoHS: Compliant | 5217 |
|
$0.7810 / $2.1000 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5 | 9 |
|
$1.3046 / $1.4180 | Buy Now |
|
Rochester Electronics | SN74AHC1G02-EP Enhanced Product Single 2 Input Positive Nor Gate RoHS: Compliant Status: Active Min Qty: 1 | 3914 |
|
$0.7562 / $0.8896 | Buy Now |
DISTI #
C1S746204310995
|
Chip1Stop | Gates, Inverter RoHS: Compliant pbFree: Yes | 3000 |
|
$0.8171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G02MDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G02MDCKREP
Texas Instruments
Enhanced product single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.05 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G02MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G02MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G04DBVTE4 | Single Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G02MDCKREP vs 74AHCT1G04DBVTE4 |
RD74LVC1G126WPE | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PBGA5, 0.70 X 1.10 MM, 0.40 MM HEIGHT, 0.40 MM PITCH, FBGA-5 | Renesas Electronics Corporation | SN74AHC1G02MDCKREP vs RD74LVC1G126WPE |
MC74HC1GU04DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G02MDCKREP vs MC74HC1GU04DFT2 |
NC7ST04M5X | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHC1G02MDCKREP vs NC7ST04M5X |
NC7SV86P5X | TinyLogic ULP-A 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | SN74AHC1G02MDCKREP vs NC7SV86P5X |
TC7ST08FU | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G02MDCKREP vs TC7ST08FU |
TC7ST32F | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G02MDCKREP vs TC7ST32F |
NC7ST32M5X | TinyLogic HST 2-Input OR Gate, 3000-REEL | onsemi | SN74AHC1G02MDCKREP vs NC7ST32M5X |
NC7ST32M5 | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHC1G02MDCKREP vs NC7ST32M5 |
86-0032 | OR Gate, CMOS Series, 1-Func, 2-Input, PDSO5 | Minireel Components | SN74AHC1G02MDCKREP vs 86-0032 |