Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 18,760 | 1 | TAPE & REEL CUT |
|
View this part on Rochester Electronics | 32,923 | 1 |
|
|
View this part on Bristol Electronics | 10,138 | 1 |
|
|
View this part on Bristol Electronics | 1,909 | 1 |
|
|
View this part on Bristol Electronics | 28,715 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
389,948
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHC1G04DBVR
SN74AHC1G04DBVR
Texas Instruments
Yes
Yes
Active
SOT-23
LSSOP, TSOP5/6,.11,37
5
compliant
EAR99
8542.39.00.01
1996-05-01
Texas Instruments
1.22
2021-10-25 07:46:57
AHC/VHC/H/U/V
R-PDSO-G5
e4
2.9 mm
50 pF
INVERTER
0.008 A
1
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V1G14STR Logic | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHC1G04DBVR vs 74V1G14STR |
SN74AHC1G04DBVT Logic | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G04DBVR vs SN74AHC1G04DBVT |
SN74AHC1GU04DBV Logic | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-14 | Texas Instruments | SN74AHC1G04DBVR vs SN74AHC1GU04DBV |
74V1G05S Logic | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHC1G04DBVR vs 74V1G05S |
74V1G14S Logic | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHC1G04DBVR vs 74V1G14S |