Part Details for SN74AHC1G04DCK by Texas Instruments
Overview of SN74AHC1G04DCK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHC1G04DCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SINGLE INVERTER GATE | 1500000 |
|
$0.0340 / $0.0510 | Buy Now |
Part Details for SN74AHC1G04DCK
SN74AHC1G04DCK CAD Models
SN74AHC1G04DCK Part Data Attributes
|
SN74AHC1G04DCK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G04DCK
Texas Instruments
AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for SN74AHC1G04DCK
This table gives cross-reference parts and alternative options found for SN74AHC1G04DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G04DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G04SE-7 | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | SN74AHC1G04DCK vs 74AHC1G04SE-7 |
SN74AHC1G04QDCKRQ1 | Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK vs SN74AHC1G04QDCKRQ1 |
MC74VHC1G05DFT1G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G04DCK vs MC74VHC1G05DFT1G |
MC74VHC1G05DFT2G-L22038 | Single Inverter, Open Drain, 3000-REEL | onsemi | SN74AHC1G04DCK vs MC74VHC1G05DFT2G-L22038 |
SN74AHC1GU04DCKT | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK vs SN74AHC1GU04DCKT |
74AHC1GU04SE-7 | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | SN74AHC1G04DCK vs 74AHC1GU04SE-7 |
SN74AHC1G04DCKTG4 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK vs SN74AHC1G04DCKTG4 |
SN74AHC1GU04DCK3 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AHC1G04DCK vs SN74AHC1GU04DCK3 |
SN74AHC1G04DCKRE4 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK vs SN74AHC1G04DCKRE4 |
CAHC1G04QDCKRG4Q1 | Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK vs CAHC1G04QDCKRG4Q1 |