-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5385
|
Newark | Ic, Buffer, Ahc/Vhc-Cmos, 5Tssop, Logic Device Type:Buffer, Driver, Logic Family/Base Number:74Ahc1G126, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5V, Logic Ic Family:74Ahc, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G126DCKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.0910 / $0.3490 | Buy Now |
DISTI #
296-8747-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32617 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
595-SN74AHC1G126DCKR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Single Bus RoHS: Compliant | 18556 |
|
$0.0300 / $0.3100 | Buy Now |
|
Bristol Electronics | 2359 |
|
RFQ | ||
|
Bristol Electronics | 2560 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Buffer, AHC/VHC-CMOS, 6 Pin, Plastic, TSSOP | 15 |
|
$0.0992 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, AHC/VHC-CMOS, 6 Pin, Plastic, TSSOP | 1887 |
|
$2.8050 / $5.6100 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, AHC/VHC-CMOS, 6 Pin, Plastic, TSSOP | 3847 |
|
$0.6660 / $2.2200 | Buy Now |
DISTI #
SN74AHC1G126DCKR
|
TME | IC: digital, bus buffer, Ch: 1, CMOS, SMD, SC70, 2÷5.5VDC, -40÷125°C Min Qty: 10 | 0 |
|
$0.0640 / $0.1500 | RFQ |
|
Ameya Holding Limited | SN74AHC1G126DCKR , AHC 总线缓冲器, 11.5 ns@ 3.3 V, 8mA, 2 → 5.5 V, 5针 SC-70封装 | 1181 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G126DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G126DCKR
Texas Instruments
Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G126DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G126DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G126DCKTG4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G126DCKR vs 74AHC1G126DCKTG4 |
74AHC1G126DCKRG4 | Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G126DCKR vs 74AHC1G126DCKRG4 |
74AHC1G126DCKRE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G126DCKR vs 74AHC1G126DCKRE4 |
74AHC1G126DCKTE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G126DCKR vs 74AHC1G126DCKTE4 |
SN74AHC1G126DCKT | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G126DCKR vs SN74AHC1G126DCKT |
MC74VHC1G126DFT4 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G126DCKR vs MC74VHC1G126DFT4 |
M74VHC1G126DFT1G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G126DCKR vs M74VHC1G126DFT1G |