-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23232-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19346 In Stock |
|
$0.0948 / $0.4400 | Buy Now |
DISTI #
2156-SN74AHC1G14DRLR-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
595-SN74AHC1G14DRLR
|
Mouser Electronics | Inverters Sngl Schmitt Triger Inverter Gate RoHS: Compliant | 14276 |
|
$0.0960 / $0.4300 | Buy Now |
DISTI #
V72:2272_07326397
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 4000 |
|
$0.0962 / $0.4042 | Buy Now |
DISTI #
69708830
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2247 | Americas - 4000 |
|
$0.0962 / $0.2905 | Buy Now |
|
Bristol Electronics | 2557 |
|
RFQ | ||
|
Bristol Electronics | 7009 |
|
RFQ | ||
|
Quest Components | 1965 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Rochester Electronics | SN74AHC1G14 Single Schmitt-Trigger Inverter Gate RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0930 / $0.1094 | Buy Now |
DISTI #
SN74AHC1G14DRLR
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SOT5X3, 2÷5.5VDC, -40÷125°C, 10uA Min Qty: 1 | 0 |
|
$0.1190 / $0.4560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G14DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G14DRLR
Texas Instruments
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G14DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G14DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G14DRLRG4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74AHC1G14DRLR vs SN74AHC1G14DRLRG4 |