Logic
SN74AHC1G32DBVTE4
Texas Instruments
Description: Single 2-Input Positive-OR Gate 5-SOT-23 -40 to 125

Overview of SN74AHC1G32DBVTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AHC1G32DBVTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC1G32DBVTE4 by Texas Instruments

SN74AHC1G32DBVTE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. SN74AHC1G32DBVTE4
    Texas Instruments
    Single 2-Input Positive-OR Gate 5-SOT-23 -40 to 125
    VS

Alternate Parts for SN74AHC1G32DBVTE4

This table gives cross-reference parts and alternative options found for SN74AHC1G32DBVTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G32DBVTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC1G32DBV AHC SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32DBV
74V1G32S 74V SERIES, 2-INPUT OR GATE, PDSO5, SOT-23, 5 PIN STMicroelectronics SN74AHC1G32DBVTE4 vs 74V1G32S
SN74AHC1G32DBVRE4 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32DBVRE4
SN74AHC1G32TDBVRQ1 Automotive, one-channel two-input 2V to 5.5V high-speed (9 ns) OR gate 5-SOT-23 -40 to 105 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32TDBVRQ1
SN74AHC1G32DBVRG4 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32DBVRG4
SN74AHC1G32DBVT 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32DBVT
Part Number Description Manufacturer Compare
SN74LVC1G86QDCKTQ1 Automotive single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 Texas Instruments SN74AHC1G32DBVTE4 vs SN74LVC1G86QDCKTQ1
74V1G32CTR 74V SERIES, 2-INPUT OR GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics SN74AHC1G32DBVTE4 vs 74V1G32CTR
74AUP1T32GX OR Gate Nexperia SN74AHC1G32DBVTE4 vs 74AUP1T32GX
SN74AHC1G32DBVT 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32DBVT
SN74AHC1G32DCKR 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32DCKR
SN74AHC1G32DRLR 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-5X3 -40 to 125 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32DRLR
SN74AHC1G32TDBVRQ1 Automotive, one-channel two-input 2V to 5.5V high-speed (9 ns) OR gate 5-SOT-23 -40 to 105 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32TDBVRQ1
TC7SH32FS IC LV/LV-A/LVX/H SERIES, 2-INPUT OR GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components SN74AHC1G32DBVTE4 vs TC7SH32FS
74AUP1T32GW OR Gate Nexperia SN74AHC1G32DBVTE4 vs 74AUP1T32GW
SN74AHC1G32DBV AHC SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments SN74AHC1G32DBVTE4 vs SN74AHC1G32DBV

Related Parts for SN74AHC1G32DBVTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC1G32DBVTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC1G32DBVTE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC1G32DBVTE4 would you like to use for your alert(s)?
  • Please alert me when SN74AHC1G32DBVTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC1G32DBVTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC1G32DBVTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC1G32DBVTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC1G32DBVTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC1G32DBVTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: