-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AHC244PWRG4
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 1745 |
|
$0.2840 / $0.8400 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20TSSOP | 7046 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC244PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC244PWRG4
Texas Instruments
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC244PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC244PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC244PWR | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHC244PWRG4 vs SN74AHC244PWR |
SN74AHC244MPWREPG4 | Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125 | Texas Instruments | SN74AHC244PWRG4 vs SN74AHC244MPWREPG4 |
74AHC244PW,118 | 74AHC(T)244 - Octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74AHC244PWRG4 vs 74AHC244PW,118 |
74AHC244PW,112 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC244PWRG4 vs 74AHC244PW,112 |
SN74AHC244QPWRG4 | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP | Texas Instruments | SN74AHC244PWRG4 vs SN74AHC244QPWRG4 |
74AHC244PW | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | NXP Semiconductors | SN74AHC244PWRG4 vs 74AHC244PW |
SN74AHC244MPWREP | Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125 | Texas Instruments | SN74AHC244PWRG4 vs SN74AHC244MPWREP |
SN74AHC244PWE4 | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHC244PWRG4 vs SN74AHC244PWE4 |
935262002118 | AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | NXP Semiconductors | SN74AHC244PWRG4 vs 935262002118 |
935262002118 | Bus Driver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHC244PWRG4 vs 935262002118 |