-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31736-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9748 In Stock |
|
$0.2739 / $0.7200 | Buy Now |
DISTI #
595-SN74AHC245PWRG4
|
Mouser Electronics | Bus Transceivers Octal Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 3115 |
|
$0.2680 / $0.8800 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | AHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 101 |
|
$0.5670 / $0.9450 | Buy Now |
|
Quest Components | AHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 32 |
|
$0.4725 / $0.5670 | Buy Now |
DISTI #
SN74AHC245PWRG4
|
TME | IC: digital, bus transceiver, Ch: 8, CMOS, SMD, TSSOP20, 2÷5.5VDC Min Qty: 3 | 0 |
|
$0.3200 / $0.6710 | RFQ |
|
Win Source Electronics | OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS | IC TXRX NON-INVERT 5.5V 20TSSOP | 105800 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC245PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC245PWRG4
Texas Instruments
Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC245PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC245PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC245FT | 74VHC Series | Toshiba America Electronic Components | SN74AHC245PWRG4 vs 74VHC245FT |
74VHC245MTCX | Octal Bidirectional Transceiver with 3-STATE Outputs, 2500-REEL | onsemi | SN74AHC245PWRG4 vs 74VHC245MTCX |
V62/03650-01XE | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-TSSOP -55 to 125 | Texas Instruments | SN74AHC245PWRG4 vs V62/03650-01XE |
SN74AHC245QPWRG4Q1 | Automotive octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245PWRG4 vs SN74AHC245QPWRG4Q1 |
MC74VHC245DTR2G | Octal Bus Transceiver, TSSOP 20 LEAD, 2500-REEL | onsemi | SN74AHC245PWRG4 vs MC74VHC245DTR2G |
SN74AHC245PWR | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245PWRG4 vs SN74AHC245PWR |
SN74AHC245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHC245PWRG4 vs SN74AHC245PWLE |
74VHC245MTC_NL | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74AHC245PWRG4 vs 74VHC245MTC_NL |
SN74AHC245QPWR | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245PWRG4 vs SN74AHC245QPWR |
74AHC245PW,118 | 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC245PWRG4 vs 74AHC245PW,118 |