Part Details for SN74AHC257PWR by Texas Instruments
Overview of SN74AHC257PWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHC257PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 6373 |
|
RFQ |
Part Details for SN74AHC257PWR
SN74AHC257PWR CAD Models
SN74AHC257PWR Part Data Attributes:
|
SN74AHC257PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC257PWR
Texas Instruments
Quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74AHC257PWR
This table gives cross-reference parts and alternative options found for SN74AHC257PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC257PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC257DTR2G | Quad 2-Channel Multiplexer with 3-State Outputs, TSSOP-16, 2500-REEL | onsemi | SN74AHC257PWR vs MC74VHC257DTR2G |
MC741VHC157DT | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | SN74AHC257PWR vs MC741VHC157DT |
SN74AHC257DBR | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | SN74AHC257PWR vs SN74AHC257DBR |
MC74AC157DC | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74AHC257PWR vs MC74AC157DC |
MC74VHC257DTG | Quad 2-Channel Multiplexer with 3-State Outputs, TSSOP-16, 96-TUBE | onsemi | SN74AHC257PWR vs MC74VHC257DTG |
CD74AC157MX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Ge Solid State | SN74AHC257PWR vs CD74AC157MX |
74HC157PW,112 | 74HC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | SN74AHC257PWR vs 74HC157PW,112 |
74AHC157BQ | IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, MO-241, SOT763-1, DHVQFN-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74AHC257PWR vs 74AHC157BQ |
74AHC257PW | IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74AHC257PWR vs 74AHC257PW |
74VHC257MX | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | SN74AHC257PWR vs 74VHC257MX |