-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC32MPWREP-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.9400 | Buy Now |
DISTI #
296-22272-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.8194 / $1.9300 | Buy Now |
DISTI #
595-SN74AHC32MPWREP
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates RoHS: Compliant | 1357 |
|
$0.8520 / $1.9300 | Buy Now |
|
Rochester Electronics | SN74AHC32-EP Enhanced Product Quadruple 2-Input Positive-Or Gates RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.8045 / $0.9465 | Buy Now |
|
Ameya Holding Limited | IC GATE OR 4CH 2-INP 14-TSSOP | 11195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC32MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC32MPWREP
Texas Instruments
Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.05 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC32MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC32MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC32MTCX_NL | OR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC32MPWREP vs 74VHC32MTCX_NL |
74AHC32PW,118 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | SN74AHC32MPWREP vs 74AHC32PW,118 |
74VHC32MTCX | Quad 2-Input OR Gate, 2500-REEL | onsemi | SN74AHC32MPWREP vs 74VHC32MTCX |
SN74AHC32PWG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC32MPWREP vs SN74AHC32PWG4 |
74VHC32MTC | Quad 2-Input OR Gate, 2350-TUBE | onsemi | SN74AHC32MPWREP vs 74VHC32MTC |
MC74VHC32DTR2 | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | onsemi | SN74AHC32MPWREP vs MC74VHC32DTR2 |
935262643118 | IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHC32MPWREP vs 935262643118 |
74AHC32PW,112 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | SN74AHC32MPWREP vs 74AHC32PW,112 |
SN74AHC32PWE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC32MPWREP vs SN74AHC32PWE4 |
74AHC32PW | OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC32MPWREP vs 74AHC32PW |