If you like Findchips… You will love Findchips PRO. Try it Now.
5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85
SN74AHC4066DR
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOIC
SOP, SOP14,.25
14
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
0.76
SPST
50 MHz
R-PDSO-G14
e4
8.65 mm
1
NO
4
4
14
40 dB
6 Ω
180 Ω
85 °C
-40 °C
SEPARATE OUTPUT
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
260
2.5/5 V
Not Qualified
1.75 mm
Multiplexer or Switches
0.02 mA
5.5 V
2 V
2.3 V
YES
25 ns
25 ns
BREAK-BEFORE-MAKE
CMOS
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
20,589
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC4066D Signal Circuits | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | SN74AHC4066DR vs SN74AHC4066D |
383,982 of 3,262,357 parts
-0.02% change vs. last year4,353 of 16,910 parts
+0.02% change vs. last year1,465 of 5,767 parts
+0.04% change vs. last year