Part Details for SN74AHC540PWR by Texas Instruments
Results Overview of SN74AHC540PWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC540PWR Information
SN74AHC540PWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHC540PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Driver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 52 |
|
$0.1853 / $0.2989 | Buy Now |
|
DISTI #
SN74AHC540PWR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, CMOS, SMD, AHC Min Qty: 1 | 0 |
|
$0.2310 / $0.5600 | RFQ |
|
DISTI #
SN74AHC540PWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1450 |
|
$0.1550 / $0.1610 | Buy Now |
US Tariff Estimator: SN74AHC540PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AHC540PWR
SN74AHC540PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHC540PWR Part Data Attributes
|
|
SN74AHC540PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC540PWR
Texas Instruments
8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ahc/Vhc/H/U/V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 13.5 Ns | |
| Propagation Delay (tpd) | 13.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74AHC540PWR
This table gives cross-reference parts and alternative options found for SN74AHC540PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC540PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHC540PW | Texas Instruments | $0.3373 | 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125 | SN74AHC540PWR vs SN74AHC540PW |
| MC74VHC540DT | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 | SN74AHC540PWR vs MC74VHC540DT |
| MC74VHC540DWR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | SN74AHC540PWR vs MC74VHC540DWR2 |
| MC74VHC540DT | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | SN74AHC540PWR vs MC74VHC540DT |
| MC74VHC540DW | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | SN74AHC540PWR vs MC74VHC540DW |
| MC74VHC540DW | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | SN74AHC540PWR vs MC74VHC540DW |
| TC74VHC540FT(EL) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | SN74AHC540PWR vs TC74VHC540FT(EL) |
SN74AHC540PWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AHC540PWR is 100 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors if necessary. Also, ensure that the power supply is clean and stable.
-
Yes, the SN74AHC540PWR is compatible with 3.3V systems. However, ensure that the input voltage does not exceed the maximum rating of 4.6V.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
Yes, the SN74AHC540PWR is suitable for high-reliability applications. However, ensure that you follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.