Logic
SN74AHC541DBR
Texas Instruments
Description: 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SSOP -40 to 125

Overview of SN74AHC541DBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

Price & Stock for SN74AHC541DBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-4608-1-ND
DigiKey IC BUF NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2142
In Stock
  • 1 $0.6500
  • 10 $0.4450
  • 25 $0.3932
  • 100 $0.3361
  • 250 $0.3089
  • 500 $0.2925
  • 1,000 $0.2790
  • 2,000 $0.2679
  • 4,000 $0.2587
  • 6,000 $0.2541
  • 10,000 $0.2490
  • 14,000 $0.2461
  • 20,000 $0.2432
$0.2432 / $0.6500 Buy Now
DISTI # 595-SN74AHC541DBR
Mouser Electronics Buffers & Line Drivers Tri-State Octal RoHS: Compliant 2980
  • 1 $0.5900
  • 10 $0.4860
  • 100 $0.3770
  • 500 $0.3180
  • 1,000 $0.2620
  • 2,000 $0.2540
  • 4,000 $0.2290
  • 10,000 $0.2220
  • 24,000 $0.2210
$0.2210 / $0.5900 Buy Now
Rochester Electronics SN74AHC541 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 193
  • 1 $0.1983
  • 25 $0.1943
  • 100 $0.1864
  • 500 $0.1785
  • 1,000 $0.1686
$0.1686 / $0.1983 Buy Now
DISTI # SN74AHC541DBR
TME IC: digital, buffer,non-inverting,line driver, Ch: 8, CMOS, SMD Min Qty: 3 0
  • 3 $0.5920
  • 10 $0.4240
  • 25 $0.3680
  • 100 $0.3240
  • 500 $0.2680
$0.2680 / $0.5920 RFQ
DISTI # C1S746202037706
Chip1Stop Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R RoHS: Compliant pbFree: Yes 1985
  • 10 $0.3210
  • 25 $0.2960
  • 100 $0.2030
$0.2030 / $0.3210 Buy Now
LCSC 8mA 2V5.5V 8mA SSOP-20-208mil Buffers Drivers Receivers Transceivers ROHS 677
  • 1 $0.5057
  • 10 $0.3801
  • 30 $0.3063
  • 100 $0.2309
  • 500 $0.1964
  • 1,000 $0.1807
$0.1807 / $0.5057 Buy Now

CAD Models for SN74AHC541DBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC541DBR by Texas Instruments

SN74AHC541DBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74AHC541DBR
    Texas Instruments
    8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SSOP -40 to 125
    VS

Alternate Parts for SN74AHC541DBR

This table gives cross-reference parts and alternative options found for SN74AHC541DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC541DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC541DTG Octal Bus Buffer, TSSOP 20 LEAD, 75-TUBE onsemi SN74AHC541DBR vs MC74VHC541DTG
TC74VHC541FT IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHC541DBR vs TC74VHC541FT
SN74AHC541DBRE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74AHC541DBR vs SN74AHC541DBRE4
74VHC541MTCX_NL Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74AHC541DBR vs 74VHC541MTCX_NL
74VHC541MTC Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE onsemi SN74AHC541DBR vs 74VHC541MTC
MC74VHC541DTR2G Octal Bus Buffer, TSSOP 20 LEAD, 2500-REEL onsemi SN74AHC541DBR vs MC74VHC541DTR2G
74VHC541MTCX Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL onsemi SN74AHC541DBR vs 74VHC541MTCX
SN74AHC541DGVRE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74AHC541DBR vs SN74AHC541DGVRE4
MC74VHC541DT AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi SN74AHC541DBR vs MC74VHC541DT
74VHC541TTR AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN74AHC541DBR vs 74VHC541TTR

Related Parts for SN74AHC541DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC541DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC541DBR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC541DBR would you like to use for your alert(s)?
  • Please alert me when SN74AHC541DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC541DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC541DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC541DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC541DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC541DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: