Logic
SN74AHC74PWE4
Texas Instruments
Description: AHC/VHC/H/U/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14

Overview of SN74AHC74PWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for SN74AHC74PWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC74PWE4 by Texas Instruments

SN74AHC74PWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
17.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
110 MHz
Want to compare parts?
  1. SN74AHC74PWE4
    Texas Instruments
    AHC/VHC/H/U/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14
    VS

Alternate Parts for SN74AHC74PWE4

This table gives cross-reference parts and alternative options found for SN74AHC74PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC74PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC74MTCX Dual D-Type Flip-Flop with Preset and Clear, 2500-REEL onsemi SN74AHC74PWE4 vs 74VHC74MTCX
MC74VHC74DTRG AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74AHC74PWE4 vs MC74VHC74DTRG
MC74VHC74DTG Dual D Flip-Flop with Set and Reset, TSSOP-14, 96-TUBE onsemi SN74AHC74PWE4 vs MC74VHC74DTG
74VHC74MTCX D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC74PWE4 vs 74VHC74MTCX
74VHC74MTC D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC74PWE4 vs 74VHC74MTC
SN74AHC74PWG4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125 Texas Instruments SN74AHC74PWE4 vs SN74AHC74PWG4
SN74AHC74PWRE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 Texas Instruments SN74AHC74PWE4 vs SN74AHC74PWRE4
74VHC74T AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 STMicroelectronics SN74AHC74PWE4 vs 74VHC74T
MC74VHC74DT AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74AHC74PWE4 vs MC74VHC74DT
TC74VHC74FT IC AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, FF/Latch Toshiba America Electronic Components SN74AHC74PWE4 vs TC74VHC74FT
Part Number Description Manufacturer Compare
74VHC74MTCX_NL D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC74PWE4 vs 74VHC74MTCX_NL
MC74VHC74DT AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74AHC74PWE4 vs MC74VHC74DT
74VHC74MTC D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC74PWE4 vs 74VHC74MTC
TC74VHC74FT IC AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, FF/Latch Toshiba America Electronic Components SN74AHC74PWE4 vs TC74VHC74FT
74VHC74T AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 STMicroelectronics SN74AHC74PWE4 vs 74VHC74T
SN74AHC74QPWRQ1 Automotive, catalog dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 Texas Instruments SN74AHC74PWE4 vs SN74AHC74QPWRQ1
MC74VHC74DTG Dual D Flip-Flop with Set and Reset, TSSOP-14, 96-TUBE onsemi SN74AHC74PWE4 vs MC74VHC74DTG
74VHC74MTCX Dual D-Type Flip-Flop with Preset and Clear, 2500-REEL onsemi SN74AHC74PWE4 vs 74VHC74MTCX
74VHC74MTCX D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC74PWE4 vs 74VHC74MTCX
MC74VHC74DTRG AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74AHC74PWE4 vs MC74VHC74DTRG

Related Parts for SN74AHC74PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC74PWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC74PWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC74PWE4 would you like to use for your alert(s)?
  • Please alert me when SN74AHC74PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC74PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC74PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC74PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC74PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC74PWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: