Part Details for SN74AHC86DRG4 by Texas Instruments
Overview of SN74AHC86DRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHC86DRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | 69135 |
|
$0.1460 / $0.2180 | Buy Now |
Part Details for SN74AHC86DRG4
SN74AHC86DRG4 CAD Models
SN74AHC86DRG4 Part Data Attributes
|
SN74AHC86DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC86DRG4
Texas Instruments
AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74AHC86DRG4
This table gives cross-reference parts and alternative options found for SN74AHC86DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC86DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV86ADR | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHC86DRG4 vs SN74LV86ADR |
SN74LV86ADE4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AHC86DRG4 vs SN74LV86ADE4 |
935263563112 | XOR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC86DRG4 vs 935263563112 |
HD74LV86ARPEL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AHC86DRG4 vs HD74LV86ARPEL |
SN74AHC86DR | 4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHC86DRG4 vs SN74AHC86DR |
TC74VHC86FN | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | SN74AHC86DRG4 vs TC74VHC86FN |
SN74AHC86DRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHC86DRG4 vs SN74AHC86DRE4 |
SN74AHC86DG4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHC86DRG4 vs SN74AHC86DG4 |
MC74VHC86DR2 | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | SN74AHC86DRG4 vs MC74VHC86DR2 |
HD74LV86RP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AHC86DRG4 vs HD74LV86RP |