-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT00DGVR | Texas Instruments | Quadruple 2-input positive-NAND gates 14-TVSOP -40 to 85 | |
SN74AHCT00DBR | Texas Instruments | Quadruple 2-input positive-NAND gates 14-SSOP -40 to 85 | |
SN74AHCT00DRE4 | Texas Instruments | Quadruple 2-input positive-NAND gates 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9116
|
Newark | Ic, Quad 2-Input Nand, Logic Family/Base Number:74Ahct00, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Ahct, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT00D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74AHCT00D-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40639 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-4629-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7110 In Stock |
|
$0.5359 / $1.2600 | Buy Now |
DISTI #
38481301
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1640 | Americas - 983 |
|
$0.4558 / $0.4562 | Buy Now |
|
Bristol Electronics | 994 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 750 |
|
$0.1575 / $0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 20 |
|
$0.5250 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHCT-CMOS, 14 Pin, Plastic, SOP | 659 |
|
$0.1806 / $0.6020 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHCT-CMOS, 14 Pin, Plastic, SOP | 600 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHCT-CMOS, 14 Pin, Plastic, SOP | 360 |
|
$0.4934 / $1.0572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT00D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT00D
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHCT00FN(ELP) | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | SN74AHCT00D vs TC74VHCT00FN(ELP) |
74AHCT00D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHCT00D vs 74AHCT00D-T |
74AHCT00D | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHCT00D vs 74AHCT00D |
74VHCT00MX | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74AHCT00D vs 74VHCT00MX |
74AHC00S14-13 | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | SN74AHCT00D vs 74AHC00S14-13 |
74AHC00D,112 | 74AHC(T)00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | SN74AHCT00D vs 74AHC00D,112 |
SN74AHCT00QDRQ1 | Automotive 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT00D vs SN74AHCT00QDRQ1 |
SN74AHC00DRG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHCT00D vs SN74AHC00DRG4 |
SN74AHC00D | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT00D vs SN74AHC00D |
74VHCT00AM | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | SN74AHCT00D vs 74VHCT00AM |