Part Details for SN74AHCT125PW by Texas Instruments
Results Overview of SN74AHCT125PW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT125PW Information
SN74AHCT125PW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHCT125PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2375 |
|
RFQ | ||
|
DISTI #
SN74AHCT125PW
|
TME | IC: digital, bus buffer, Ch: 4, CMOS, SMD, TSSOP14, OUT: 3-state, AHCT Min Qty: 3 | 823 |
|
$0.7000 / $1.1300 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | Buffer/LineDriver4-CHNon-Inverting3-STCMOS14-PinTSSOPTube | 37500 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT 90PCS/TUBE | 497 |
|
$0.8000 / $1.2300 | Buy Now |
|
|
Win Source Electronics | IC BUS BUFFER TRI-ST QD 14TSSOP | 34000 |
|
$0.1213 / $0.1559 | Buy Now |
US Tariff Estimator: SN74AHCT125PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AHCT125PW
SN74AHCT125PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHCT125PW Part Data Attributes
|
|
SN74AHCT125PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT125PW
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 8.5 Ns | |
| Propagation Delay (tpd) | 8.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for SN74AHCT125PW
This table gives cross-reference parts and alternative options found for SN74AHCT125PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT125PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74VHCT125ADT | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | SN74AHCT125PW vs MC74VHCT125ADT |
SN74AHCT125PW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AHCT125PW is 100 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
-
Yes, the SN74AHCT125PW is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper operation.
-
To avoid latch-up or other issues, ensure that the power supply voltage (VCC) is applied before the input signals. Also, ensure that the power supply is stable and well-regulated before applying input signals.
-
The recommended termination scheme for the SN74AHCT125PW is a series terminator (e.g., 33 ohms) at the receiving end of the transmission line. This helps to reduce reflections and ensure signal integrity.