-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1027
|
Newark | Logic, 3-To-8 Decoder/Demux, 16Soic, Logic Family/Base Number:74Ahct138, Logic Type:Decoder/Demultiplexer, No. Of Channels:-, Line Configuration:3:8, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT138D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74AHCT138D-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4667 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-4663-5-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1586 In Stock |
|
$0.5573 / $1.2200 | Buy Now |
|
Bristol Electronics | 1507 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 919 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 735 |
|
$0.1600 / $0.8000 | Buy Now |
|
Rochester Electronics | SN74AHCT138 3-Line to 8-Line Decoder / Demultiplexer RoHS: Compliant Status: Obsolete Min Qty: 1 | 4667 |
|
$0.4525 / $0.5323 | Buy Now |
DISTI #
SN74AHCT138D
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer, Ch: 1, CMOS,TTL Min Qty: 3 | 0 |
|
$0.4690 / $1.0250 | RFQ |
DISTI #
SMC-SN74AHCT138D
|
Sensible Micro Corporation | Logic, 3-To-8 Decoder/Demux, 16Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 118 |
|
$0.1080 / $0.1170 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT138D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT138D
Texas Instruments
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT138AD | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | SN74AHCT138D vs MC74VHCT138AD |
74AHCT138D | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74AHCT138D vs 74AHCT138D |
74AHCT138D,112 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | SN74AHCT138D vs 74AHCT138D,112 |
74AHCT138D,118 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | SN74AHCT138D vs 74AHCT138D,118 |
SN74LV138ATDR | 3-Line To 8-Line Decoder/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | SN74AHCT138D vs SN74LV138ATDR |
74VHCT138AM | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | SN74AHCT138D vs 74VHCT138AM |
74AHCT138D,118 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | SN74AHCT138D vs 74AHCT138D,118 |
SN74LV138ATD | 3-Line To 8-Line Decoder/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | SN74AHCT138D vs SN74LV138ATD |
74AHCT138D,112 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | SN74AHCT138D vs 74AHCT138D,112 |
SN74AHCT138DE4 | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74AHCT138D vs SN74AHCT138DE4 |