Part Details for SN74AHCT138PWRE4 by Texas Instruments
Overview of SN74AHCT138PWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT138PWRE4
SN74AHCT138PWRE4 CAD Models
SN74AHCT138PWRE4 Part Data Attributes:
|
SN74AHCT138PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT138PWRE4
Texas Instruments
AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT138PWRE4
This table gives cross-reference parts and alternative options found for SN74AHCT138PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT138PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT138PW,112 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin | NXP Semiconductors | SN74AHCT138PWRE4 vs 74AHCT138PW,112 |
74VHCT138ATTR | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | SN74AHCT138PWRE4 vs 74VHCT138ATTR |
74AHCT138PW | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | SN74AHCT138PWRE4 vs 74AHCT138PW |
SN74AHCT138PWE4 | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74AHCT138PWRE4 vs SN74AHCT138PWE4 |
SN74AHCT138PWRG4 | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74AHCT138PWRE4 vs SN74AHCT138PWRG4 |
74AHCT138PW,118 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | SN74AHCT138PWRE4 vs 74AHCT138PW,118 |
74AHCT138PW-T | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | SN74AHCT138PWRE4 vs 74AHCT138PW-T |
SN74AHCT138PWG4 | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74AHCT138PWRE4 vs SN74AHCT138PWG4 |
74AHCT138PWDH | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | SN74AHCT138PWRE4 vs 74AHCT138PWDH |
74AHCT138PW,112 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | SN74AHCT138PWRE4 vs 74AHCT138PW,112 |