Logic
SN74AHCT157DRG4
Texas Instruments
Description: AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16

Overview of SN74AHCT157DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74AHCT157DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AHCT157DRG4 by Texas Instruments

SN74AHCT157DRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.8 ns
Propagation Delay (tpd)
9.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74AHCT157DRG4
    Texas Instruments
    AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16
    VS

Alternate Parts for SN74AHCT157DRG4

This table gives cross-reference parts and alternative options found for SN74AHCT157DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT157DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT157D,118 74AHC(T)157 - Quad 2-input multiplexer SOP 16-Pin NXP Semiconductors SN74AHCT157DRG4 vs 74AHCT157D,118
SN74AHCT158DR AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT158DR
SN74AHCT158DGVRE4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT158DGVRE4
74VHCT157AM AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics SN74AHCT157DRG4 vs 74VHCT157AM
SN74AHCT158PWE4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT158PWE4
74AHCT157D IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer NXP Semiconductors SN74AHCT157DRG4 vs 74AHCT157D
SNJ54AHCT157J AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74AHCT157DRG4 vs SNJ54AHCT157J
SN74AHCT157DRE4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT157DRE4
74AHCT157D-T IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer NXP Semiconductors SN74AHCT157DRG4 vs 74AHCT157D-T
SN74AHCT157NE4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 85 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT157NE4
Part Number Description Manufacturer Compare
SN74AHCT158DBRE4 IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16, Multiplexer/Demultiplexer Texas Instruments SN74AHCT157DRG4 vs SN74AHCT158DBRE4
74VHCT157AM AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics SN74AHCT157DRG4 vs 74VHCT157AM
SN74AHCT158DRG4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT158DRG4
SN74AHCT158DBR AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT158DBR
MC74VHCT157ADR2G AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, SOIC-16 onsemi SN74AHCT157DRG4 vs MC74VHCT157ADR2G
SN74AHCT157DE4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT157DE4
SN74AHCT158DBRG4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT158DBRG4
SN74AHCT157NE4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 85 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT157NE4
74AHCT157D-T IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer NXP Semiconductors SN74AHCT157DRG4 vs 74AHCT157D-T
SN74AHCT158DGVRE4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments SN74AHCT157DRG4 vs SN74AHCT158DGVRE4

Related Parts for SN74AHCT157DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT157DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT157DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT157DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74AHCT157DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT157DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT157DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT157DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT157DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT157DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: