Part Details for SN74AHCT1G14DCKR by Texas Instruments
Results Overview of SN74AHCT1G14DCKR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT1G14DCKR Information
SN74AHCT1G14DCKR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AHCT1G14DCKRG4 | Texas Instruments | Single Schmitt-Trigger Inverter Gate 5-SC70 -40 to 125 | |
| SN74AHCT1G14DCKR | Texas Instruments | Single Schmitt-Trigger Inverter Gate 5-SC70 -40 to 125 |
Price & Stock for SN74AHCT1G14DCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3120356RL
|
element14 Asia-Pacific | IC, INVERTER, SCHMITT TRIGGER, SC-70-5 RoHS: Compliant Min Qty: 500 Container: Reel | 368 |
|
$0.0500 / $0.0600 | Buy Now |
|
DISTI #
3120356
|
element14 Asia-Pacific | IC, INVERTER, SCHMITT TRIGGER, SC-70-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 368 |
|
$0.0500 / $0.1500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 23 | 10034 |
|
$0.0338 / $0.2250 | Buy Now |
|
DISTI #
SN74AHCT1G14DCKR
|
TME | IC: digital, NOT, Ch: 1, CMOS,TTL, SMD, SC70-5, 4.5÷5.5VDC, -40÷125°C Min Qty: 1 | 994 |
|
$0.0535 / $0.1600 | Buy Now |
|
|
Ameya Holding Limited | IC SGL SCHMT-TRG INV GATE SC70-5 | 663 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
LCSC | Schmitt Trigger 1uA 8ns5V50pF 4.5V5.5V SOT-353 Gates and Inverters RoHS | 5975 |
|
$0.0389 / $0.0768 | Buy Now |
|
|
Win Source Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R / IC SGL SCHMT-TRG INV GATE SC70-5 | 285050 |
|
$0.0343 / $0.0442 | Buy Now |
US Tariff Estimator: SN74AHCT1G14DCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AHCT1G14DCKR
SN74AHCT1G14DCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHCT1G14DCKR Part Data Attributes
|
|
SN74AHCT1G14DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G14DCKR
Texas Instruments
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | TSSOP, TSSOP5/6,.08 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1996-05-01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | AHCT/VHCT/VT | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | INVERTER | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 mA | |
| Prop. Delay@Nom-Sup | 9 ns | |
| Propagation Delay (tpd) | 9 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | YES | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 mm |
Alternate Parts for SN74AHCT1G14DCKR
This table gives cross-reference parts and alternative options found for SN74AHCT1G14DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G14DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AHCT1G14SE-7 | Diodes Incorporated | $0.0374 | Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | SN74AHCT1G14DCKR vs 74AHCT1G14SE-7 |
| SN74AHCT1G14DCK3 | Texas Instruments | $0.0869 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | SN74AHCT1G14DCKR vs SN74AHCT1G14DCK3 |
| 74AHCT1G14DCKTG4 | Texas Instruments | $0.2950 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | SN74AHCT1G14DCKR vs 74AHCT1G14DCKTG4 |
| SN74AHCT1G14DCKT | Texas Instruments | $0.3456 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | SN74AHCT1G14DCKR vs SN74AHCT1G14DCKT |
| 74AHCT1G14GW,165 | NXP Semiconductors | Check for Price | 74AHC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | SN74AHCT1G14DCKR vs 74AHCT1G14GW,165 |
| 74AHCT1G14GW,165 | Nexperia | Check for Price | 74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | SN74AHCT1G14DCKR vs 74AHCT1G14GW,165 |
| SN74AHCT1G14DCK | Texas Instruments | Check for Price | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | SN74AHCT1G14DCKR vs SN74AHCT1G14DCK |
| 74AHCT1G14GW-G | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5, Gate | SN74AHCT1G14DCKR vs 74AHCT1G14GW-G |
| 74V1T14C | STMicroelectronics | Check for Price | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, 5 PIN | SN74AHCT1G14DCKR vs 74V1T14C |
| 74AHCT1G14DCKRE4 | Texas Instruments | Check for Price | AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74AHCT1G14DCKR vs 74AHCT1G14DCKRE4 |
SN74AHCT1G14DCKR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AHCT1G14DCKR is 100 MHz.
-
Yes, the SN74AHCT1G14DCKR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 3.3V.
-
The propagation delay of the SN74AHCT1G14DCKR is approximately 3.5 ns.
-
Yes, the SN74AHCT1G14DCKR can operate at a voltage as low as 2.5V, but its performance may be degraded.
-
Yes, the SN74AHCT1G14DCKR is available in a lead-free package, making it RoHS compliant.