-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4727-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10073 In Stock |
|
$0.1730 / $0.6100 | Buy Now |
DISTI #
595-SN74AHCT273PWR
|
Mouser Electronics | Flip Flops Octal w/ Clear RoHS: Compliant | 2813 |
|
$0.1790 / $0.6100 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 41 |
|
$0.4500 | Buy Now |
DISTI #
SN74AHCT273PWR
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS,TTL, SMD, TSSOP20, reel,tape Min Qty: 3 | 0 |
|
$0.2280 / $0.5000 | RFQ |
|
Ameya Holding Limited | SN74AHCT273PWR D 型总线接口触发器, 20针 TSSOP封装 | 24862 |
|
RFQ | |
|
NexGen Digital | 187 |
|
RFQ | ||
DISTI #
SMC-SN74AHCT273PWR
|
Sensible Micro Corporation | Ic 74Ahc D F-F Tsso20 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 17+ Container: Tape & Reel | 8923 |
|
$0.1530 / $0.1710 | RFQ |
DISTI #
SMC-SN74AHCT273PWR
|
Sensible Micro Corporation | Flip Flops Octal W/ Clear RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 183 |
|
$0.1530 / $0.1710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT273PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT273PWR
Texas Instruments
Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for SN74AHCT273PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT273PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT273PW | D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHCT273PWR vs 74AHCT273PW |
74VHCT273AT | AHCT/VHCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | SN74AHCT273PWR vs 74VHCT273AT |
935263591112 | D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHCT273PWR vs 935263591112 |
74AHCT273PW-T | IC AHCT/VHCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74AHCT273PWR vs 74AHCT273PW-T |
74AHCT273PW | IC AHCT/VHCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74AHCT273PWR vs 74AHCT273PW |
74AHCT273PW,118 | 74AHC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin | NXP Semiconductors | SN74AHCT273PWR vs 74AHCT273PW,118 |
SN74AHCT273PWRG4 | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 125 | Texas Instruments | SN74AHCT273PWR vs SN74AHCT273PWRG4 |
74AHCT273PW,112 | 74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | SN74AHCT273PWR vs 74AHCT273PW,112 |
74AHCT273PW/T3 | IC AHCT/VHCT/VT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74AHCT273PWR vs 74AHCT273PW/T3 |
935263591118 | IC AHCT/VHCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74AHCT273PWR vs 935263591118 |