Part Details for SN74AHCT32PWLE by Texas Instruments
Overview of SN74AHCT32PWLE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT32PWLE
SN74AHCT32PWLE CAD Models
SN74AHCT32PWLE Part Data Attributes
|
SN74AHCT32PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT32PWLE
Texas Instruments
Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT32PWLE
This table gives cross-reference parts and alternative options found for SN74AHCT32PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT32PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT32ADTR2G | Quad 2-Input OR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL | onsemi | SN74AHCT32PWLE vs MC74VHCT32ADTR2G |
MC74VHCT32ADT | AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | onsemi | SN74AHCT32PWLE vs MC74VHCT32ADT |
MC74VHCT32ADTR2 | AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74AHCT32PWLE vs MC74VHCT32ADTR2 |
SN74AHCT32PWR | 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74AHCT32PWLE vs SN74AHCT32PWR |
V62/03658-01XE | Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -55 to 125 | Texas Instruments | SN74AHCT32PWLE vs V62/03658-01XE |
74AHCT32PW,112 | 74AHC(T)32 - Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | SN74AHCT32PWLE vs 74AHCT32PW,112 |
74AHCT32PW,118 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | SN74AHCT32PWLE vs 74AHCT32PW,118 |
SN74AHCT32QPWR | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHCT32PWLE vs SN74AHCT32QPWR |
74VHCT32AFT | CMOS Logic ICs - 74VHC Series | Toshiba America Electronic Components | SN74AHCT32PWLE vs 74VHCT32AFT |
SN74AHCT32PW | 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74AHCT32PWLE vs SN74AHCT32PW |