Part Details for SN74AHCT367DGVRE4 by Texas Instruments
Overview of SN74AHCT367DGVRE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHCT367DGVRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT367DGVRE4-TITR-ND
|
DigiKey | IC BUFF/DVR TRI-ST HEX 16TVSOP Min Qty: 1211 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 6-Bit, True Output, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for SN74AHCT367DGVRE4
SN74AHCT367DGVRE4 CAD Models
SN74AHCT367DGVRE4 Part Data Attributes
|
SN74AHCT367DGVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT367DGVRE4
Texas Instruments
AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
Alternate Parts for SN74AHCT367DGVRE4
This table gives cross-reference parts and alternative options found for SN74AHCT367DGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT367DGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT367DBRE4 | Hex Buffers And Line Drivers With 3-State Outputs 16-SSOP -40 to 125 | Texas Instruments | SN74AHCT367DGVRE4 vs SN74AHCT367DBRE4 |
SN74AHCT367PWE4 | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT367DGVRE4 vs SN74AHCT367PWE4 |
SNJ54AHCT367FK | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74AHCT367DGVRE4 vs SNJ54AHCT367FK |
SN74AHCT367PWG4 | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TSSOP -40 to 125 | Texas Instruments | SN74AHCT367DGVRE4 vs SN74AHCT367PWG4 |
SNJ54AHCT367WR | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN74AHCT367DGVRE4 vs SNJ54AHCT367WR |
TC74VHCT367AFT | IC AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHCT367DGVRE4 vs TC74VHCT367AFT |
SN74AHCT367PW | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TSSOP -40 to 125 | Texas Instruments | SN74AHCT367DGVRE4 vs SN74AHCT367PW |
SNJ54AHCT367W | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN74AHCT367DGVRE4 vs SNJ54AHCT367W |
SN74AHCT367PWLE | AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | SN74AHCT367DGVRE4 vs SN74AHCT367PWLE |
SN74AHCT367PWR | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TSSOP -40 to 125 | Texas Instruments | SN74AHCT367DGVRE4 vs SN74AHCT367PWR |