Logic
SN74AHCT374DWR
Texas Instruments
Description: Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85

Overview of SN74AHCT374DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHCT374DWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHCT374DWR-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 30000
In Stock
  • 1,636 $0.1800
$0.1800 Buy Now
DISTI # 296-4744-1-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1971
In Stock
  • 1 $0.4900
  • 10 $0.3300
  • 25 $0.2908
  • 100 $0.2470
  • 250 $0.2261
  • 500 $0.2135
  • 1,000 $0.2032
  • 2,000 $0.1946
  • 4,000 $0.1876
  • 6,000 $0.1841
  • 10,000 $0.1802
  • 14,000 $0.1779
  • 20,000 $0.1757
  • 50,000 $0.1710
$0.1710 / $0.4900 Buy Now
DISTI # 595-SN74AHCT374DWR
Mouser Electronics Flip Flops Tri-State Octal RoHS: Compliant 2763
  • 1 $0.5600
  • 10 $0.4490
  • 100 $0.3340
  • 500 $0.2820
  • 1,000 $0.2180
  • 2,000 $0.1900
  • 10,000 $0.1580
$0.1580 / $0.5600 Buy Now
Rochester Electronics SN74AHCT374 Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 30000
  • 1 $0.1852
  • 25 $0.1815
  • 100 $0.1741
  • 500 $0.1667
  • 1,000 $0.1574
$0.1574 / $0.1852 Buy Now
DISTI # C1S746201361350
Chip1Stop Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant pbFree: Yes 4254
  • 1 $1.5200
  • 100 $0.4100
  • 500 $0.3510
  • 1,000 $0.3140
$0.3140 / $1.5200 Buy Now
LCSC 4.5V5.5V D-Type 130MHz 4uA 10.4ns5V50pF SOIC-20-300mil Flip Flops ROHS 422
  • 1 $0.2843
  • 10 $0.2256
  • 30 $0.2005
  • 100 $0.1691
  • 500 $0.1552
  • 1,000 $0.1468
$0.1468 / $0.2843 Buy Now

CAD Models for SN74AHCT374DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT374DWR by Texas Instruments

SN74AHCT374DWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74AHCT374DWR
    Texas Instruments
    Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
    VS

Alternate Parts for SN74AHCT374DWR

This table gives cross-reference parts and alternative options found for SN74AHCT374DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT374DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT374DW Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74AHCT374DWR vs SN74AHCT374DW
SN74AHCT374DWRG4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74AHCT374DWR vs SN74AHCT374DWRG4
935262682118 Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia SN74AHCT374DWR vs 935262682118
MC74VHCT374AM AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Mobility LLC SN74AHCT374DWR vs MC74VHCT374AM
74AHCT374D,118 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin NXP Semiconductors SN74AHCT374DWR vs 74AHCT374D,118
SN74AHCT374DWRE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74AHCT374DWR vs SN74AHCT374DWRE4
MC74VHCT374AMEL AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 Rochester Electronics LLC SN74AHCT374DWR vs MC74VHCT374AMEL
74AHCT374D-T AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20 NXP Semiconductors SN74AHCT374DWR vs 74AHCT374D-T
MC74VHCT374ADW AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74AHCT374DWR vs MC74VHCT374ADW
SN74AHCT374DWG4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74AHCT374DWR vs SN74AHCT374DWG4
Part Number Description Manufacturer Compare
TC74VHCT374AF IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHCT374DWR vs TC74VHCT374AF
MC74VHCT374AM AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi SN74AHCT374DWR vs MC74VHCT374AM
74AHCT374D,118 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin NXP Semiconductors SN74AHCT374DWR vs 74AHCT374D,118
TC74VHCT374AF(EL) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHCT374DWR vs TC74VHCT374AF(EL)
74VHCT374AMTR AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74AHCT374DWR vs 74VHCT374AMTR
MC74VHCT374ADWR2G AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi SN74AHCT374DWR vs MC74VHCT374ADWR2G
TC74VHCT374FW(ELP) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHCT374DWR vs TC74VHCT374FW(ELP)
74VHCT374SJX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments SN74AHCT374DWR vs 74VHCT374SJX
74VHCT374SJX Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, PLASTIC, SOIC-20 Fairchild Semiconductor Corporation SN74AHCT374DWR vs 74VHCT374SJX
MC74VHCT374ADW AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi SN74AHCT374DWR vs MC74VHCT374ADW

Related Parts for SN74AHCT374DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT374DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT374DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT374DWR would you like to use for your alert(s)?
  • Please alert me when SN74AHCT374DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT374DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT374DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT374DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT374DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT374DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: