Part Details for SN74AHCT374PWLE by Texas Instruments
Overview of SN74AHCT374PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT374PWLE
SN74AHCT374PWLE CAD Models
SN74AHCT374PWLE Part Data Attributes:
|
SN74AHCT374PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT374PWLE
Texas Instruments
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT374PWLE
This table gives cross-reference parts and alternative options found for SN74AHCT374PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT374PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT374PWG4 | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHCT374PWLE vs SN74AHCT374PWG4 |
SN74AHCT374PWRG4 | AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74AHCT374PWLE vs SN74AHCT374PWRG4 |
SN74AHCT374PWE4 | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHCT374PWLE vs SN74AHCT374PWE4 |
SN74AHCT374PWR | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHCT374PWLE vs SN74AHCT374PWR |
SN74AHCT374PWRE4 | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHCT374PWLE vs SN74AHCT374PWRE4 |