Logic
SN74AHCT573DGVR
Texas Instruments
Description: Octal Transparent D-Type Latches With 3-State Outputs 20-TVSOP -40 to 125

Overview of SN74AHCT573DGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT573DGVR Texas Instruments Octal Transparent D-Type Latches With 3-State Outputs 20-TVSOP -40 to 125

Price & Stock for SN74AHCT573DGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-4757-1-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4000
In Stock
  • 1 $0.4500
  • 10 $0.3020
  • 25 $0.2656
  • 100 $0.2253
  • 250 $0.2060
  • 500 $0.1944
  • 1,000 $0.1849
  • 2,000 $0.1770
  • 4,000 $0.1705
  • 6,000 $0.1673
  • 10,000 $0.1636
  • 14,000 $0.1615
  • 20,000 $0.1595
  • 50,000 $0.1552
$0.1552 / $0.4500 Buy Now
DISTI # 2156-SN74AHCT573DGVR-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 3065
In Stock
  • 1,823 $0.1600
$0.1600 Buy Now
DISTI # 595-SN74AHCT573DGVR
Mouser Electronics Latches Tri-St Octal D-Type RoHS: Compliant 3861
  • 1 $0.5100
  • 10 $0.4070
  • 100 $0.3020
  • 500 $0.2560
  • 1,000 $0.1980
  • 2,000 $0.1800
  • 4,000 $0.1680
  • 10,000 $0.1560
  • 24,000 $0.1450
$0.1450 / $0.5100 Buy Now
Rochester Electronics SN74AHCT573 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 3065
  • 1 $0.1663
  • 25 $0.1630
  • 100 $0.1563
  • 500 $0.1497
  • 1,000 $0.1414
$0.1414 / $0.1663 Buy Now

CAD Models for SN74AHCT573DGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT573DGVR by Texas Instruments

SN74AHCT573DGVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, TVSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AHCT573DGVR
    Texas Instruments
    Octal Transparent D-Type Latches With 3-State Outputs 20-TVSOP -40 to 125
    VS

Alternate Parts for SN74AHCT573DGVR

This table gives cross-reference parts and alternative options found for SN74AHCT573DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT573DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT573DGV AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 Texas Instruments SN74AHCT573DGVR vs SN74AHCT573DGV
SN74AHCT573DGVRG4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74AHCT573DGVR vs SN74AHCT573DGVRG4
Part Number Description Manufacturer Compare
74AHCT573PW-T IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHCT573DGVR vs 74AHCT573PW-T
74VHCT573AMTC Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74AHCT573DGVR vs 74VHCT573AMTC
MC74VHCT573ADT AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi SN74AHCT573DGVR vs MC74VHCT573ADT
74VHCT573ATTR AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN74AHCT573DGVR vs 74VHCT573ATTR
SN74AHCT573DGV AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 Texas Instruments SN74AHCT573DGVR vs SN74AHCT573DGV
SN74AHCT573DGVRE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74AHCT573DGVR vs SN74AHCT573DGVRE4
74VHCT573MTCX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74AHCT573DGVR vs 74VHCT573MTCX
74AHCT573PW,112 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia SN74AHCT573DGVR vs 74AHCT573PW,112
74AHCT573PW Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia SN74AHCT573DGVR vs 74AHCT573PW
74VHCT573AMTC Octal D-Type Latch with 3-STATE Outputs, 1825-TUBE onsemi SN74AHCT573DGVR vs 74VHCT573AMTC

Related Parts for SN74AHCT573DGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT573DGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT573DGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT573DGVR would you like to use for your alert(s)?
  • Please alert me when SN74AHCT573DGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT573DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT573DGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT573DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT573DGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT573DGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: