Part Details for SN74AHCU04NSRE4 by Texas Instruments
Overview of SN74AHCU04NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74AHCU04NSRE4
SN74AHCU04NSRE4 CAD Models
SN74AHCU04NSRE4 Part Data Attributes
|
SN74AHCU04NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCU04NSRE4
Texas Instruments
AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74AHCU04NSRE4
This table gives cross-reference parts and alternative options found for SN74AHCU04NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCU04NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCU04DRG4 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHCU04NSRE4 vs SN74AHCU04DRG4 |
SN74AHCU04QDRQ1 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHCU04NSRE4 vs SN74AHCU04QDRQ1 |
74AHCU04D,118 | 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | SN74AHCU04NSRE4 vs 74AHCU04D,118 |
74VHCU04M | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 | STMicroelectronics | SN74AHCU04NSRE4 vs 74VHCU04M |
74AHCU04D | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHCU04NSRE4 vs 74AHCU04D |
74AHCU04D,112 | 74AHCU04 - Hex unbuffered inverter SOIC 14-Pin | NXP Semiconductors | SN74AHCU04NSRE4 vs 74AHCU04D,112 |
TC74VHCU04F | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74AHCU04NSRE4 vs TC74VHCU04F |
SN74AHCU04DE4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | SN74AHCU04NSRE4 vs SN74AHCU04DE4 |
74AHCU04D,112 | 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | SN74AHCU04NSRE4 vs 74AHCU04D,112 |
TC74VHCU04FN(ELP) | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | SN74AHCU04NSRE4 vs TC74VHCU04FN(ELP) |