-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7464
|
Newark | Logic, Gate Nand Pos 13Input, 16Soic, Logic Family/Base Number:74Als133, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:13, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:16Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS133D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2408 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 13-Input NAND, ALS-TTL, 16 Pin, Plastic, SOP | 5 |
|
$3.7950 / $5.6925 | Buy Now |
|
Rochester Electronics | SN74ALS133 13-Input Positive-NAND Gates RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30680 |
|
$2.5300 / $2.9700 | Buy Now |
|
Chip1Cloud | 13-INPUT POSITIVE-NAND GATES | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS133D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS133D
Texas Instruments
Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.8 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALS133D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS133D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS133DR | Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-SOIC 0 to 70 | Texas Instruments | SN74ALS133D vs SN74ALS133DR |
DM74ALS133MX | NAND Gate, ALS Series, 1-Func, 13-Input, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS133D vs DM74ALS133MX |
SN74ALS133DRG4 | ALS SERIES, 13-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74ALS133D vs SN74ALS133DRG4 |
SN74ALS133DG4 | ALS SERIES, 13-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74ALS133D vs SN74ALS133DG4 |
SN74ALS133DRE4 | ALS SERIES, 13-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SO-16 | Texas Instruments | SN74ALS133D vs SN74ALS133DRE4 |
DM74ALS133M | NAND Gate, ALS Series, 1-Func, 13-Input, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS133D vs DM74ALS133M |