Part Details for SN74ALS139DG4 by Texas Instruments
Overview of SN74ALS139DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS139DG4
SN74ALS139DG4 CAD Models
SN74ALS139DG4 Part Data Attributes:
|
SN74ALS139DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS139DG4
Texas Instruments
ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ALS139DG4
This table gives cross-reference parts and alternative options found for SN74ALS139DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS139DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS139D | Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74ALS139DG4 vs SN74ALS139D |
DV74ALS139D | Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | SN74ALS139DG4 vs DV74ALS139D |
SN74ALS139DRG4 | Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74ALS139DG4 vs SN74ALS139DRG4 |
SN74ALS139DR | Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74ALS139DG4 vs SN74ALS139DR |
N74ALS139D-T | IC ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | SN74ALS139DG4 vs N74ALS139D-T |
SN74ALS139DRE4 | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 | Texas Instruments | SN74ALS139DG4 vs SN74ALS139DRE4 |
SN74ALS139DE4 | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 | Texas Instruments | SN74ALS139DG4 vs SN74ALS139DE4 |