Part Details for SN74ALS15AD by Rochester Electronics LLC
Overview of SN74ALS15AD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS15AD
SN74ALS15AD CAD Models
SN74ALS15AD Part Data Attributes:
|
SN74ALS15AD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS15AD
Rochester Electronics LLC
AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74ALS15AD
This table gives cross-reference parts and alternative options found for SN74ALS15AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS15AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS15AD | Triple 3-Input Positive-AND Gates With Open-Collector Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74ALS15AD vs SN74ALS15AD |
SN74ALS15ADR | Triple 3-Input Positive-AND Gates With Open-Collector Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74ALS15AD vs SN74ALS15ADR |
DM74ALS15AM | IC ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74ALS15AD vs DM74ALS15AM |
DV74ALS15AD | AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74ALS15AD vs DV74ALS15AD |
DM74ALS15AM | ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74ALS15AD vs DM74ALS15AM |