There are no models available for this part yet.
Overview of SN74ALS163BDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS163BDR | Texas Instruments | Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 |
Price & Stock for SN74ALS163BDR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS163BDR-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26200 In Stock |
|
$0.5000 | Buy Now | |
DISTI #
296-29439-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4662 / $1.1600 | Buy Now | |
DISTI #
595-SN74ALS163BDR
|
Mouser Electronics | Counter ICs Synchronous 4-Bit Binary Counters RoHS: Compliant | 0 |
|
$0.4430 / $0.4840 | Order Now | |
Bristol Electronics | 2789 |
|
RFQ | ||||
Quest Components | BINARY COUNTER, ALS SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, TTL, PDSO16 | 1200 |
|
$0.6380 / $1.5950 | Buy Now | ||
Quest Components | BINARY COUNTER, ALS SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, TTL, PDSO16 | 957 |
|
$0.6380 / $1.5950 | Buy Now | ||
Rochester Electronics | SN74ALS163B Synchronous 4-Bit Binary Counters RoHS: Compliant Status: Active Min Qty: 1 | 26200 |
|
$0.4252 / $0.5002 | Buy Now | ||
DISTI #
C1S746209086622
|
Chip1Stop | Shift register RoHS: Compliant | 2500 |
|
$0.4748 | Buy Now |
CAD Models for SN74ALS163BDR by Texas Instruments
Part Data Attributes for SN74ALS163BDR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
UP
|
Family
|
ALS
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
9.9 mm
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
40000000 Hz
|
Max I(ol)
|
0.008 A
|
Mode of Operation
|
SYNCHRONOUS
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
21 mA
|
Prop. Delay@Nom-Sup
|
20 ns
|
Propagation Delay (tpd)
|
20 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
40 MHz
|
Alternate Parts for SN74ALS163BDR
This table gives cross-reference parts and alternative options found for SN74ALS163BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS163BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALS163BD | Binary Counter, | Rochester Electronics LLC | SN74ALS163BDR vs 74ALS163BD |
SN74ALS163BDRE4 | Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 | Texas Instruments | SN74ALS163BDR vs SN74ALS163BDRE4 |
DM74ALS163BMX_NL | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS163BDR vs DM74ALS163BMX_NL |
DM74ALS163BMX | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS163BDR vs DM74ALS163BMX |
DM74ALS163BM | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS163BDR vs DM74ALS163BM |
SN74ALS163BDRG4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74ALS163BDR vs SN74ALS163BDRG4 |
SN74ALS163BDE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74ALS163BDR vs SN74ALS163BDE4 |
SN74ALS163BD | Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 | Texas Instruments | SN74ALS163BDR vs SN74ALS163BD |