Logic
SN74ALS20AN
Texas Instruments
Description: 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70

Overview of SN74ALS20AN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALS20ANSR Texas Instruments Dual 4-Input Positive-NAND Gates 14-SO 0 to 70
SN74ALS20AN Texas Instruments Dual 4-Input Positive-NAND Gates 14-PDIP 0 to 70

Price & Stock for SN74ALS20AN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5003
Newark Ic, Dual Nand Gate, Logic Family/Base Number:74Als20, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:4, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74Als, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS20AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 209
  • 1 $2.0200
  • 10 $1.8700
  • 25 $1.7500
  • 50 $1.6600
  • 100 $1.5700
  • 250 $1.4900
  • 500 $1.4700
$1.4700 / $2.0200 Buy Now
DISTI # 2156-SN74ALS20AN-ND
DigiKey IC GATE NAND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 14570
In Stock
  • 436 $0.6900
$0.6900 Buy Now
DISTI # 296-33720-5-ND
DigiKey IC GATE NAND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 403
In Stock
  • 1 $1.3600
  • 10 $0.9560
  • 25 $0.8540
  • 100 $0.7415
  • 250 $0.6879
  • 500 $0.6556
  • 1,000 $0.6290
  • 2,500 $0.6009
  • 5,000 $0.5839
$0.5839 / $1.3600 Buy Now
DISTI # 595-SN74ALS20AN
Mouser Electronics Logic Gates Dual 4-Input Positive-NAND gates RoHS: Compliant 124
  • 1 $0.9700
  • 10 $0.8240
  • 100 $0.6320
  • 500 $0.5960
  • 10,000 $0.5810
$0.5810 / $0.9700 Buy Now
Bristol Electronics   570
RFQ
Bristol Electronics   346
RFQ
Bristol Electronics   15
RFQ
Quest Components Logic Circuit, Dual 4-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP 932
  • 1 $2.2175
  • 181 $0.8870
  • 903 $0.7761
$0.7761 / $2.2175 Buy Now
Quest Components Logic Circuit, Dual 4-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP 387
  • 1 $1.3305
  • 64 $0.6209
  • 323 $0.5544
$0.5544 / $1.3305 Buy Now
Quest Components Logic Circuit, Dual 4-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP 252
  • 1 $2.2175
  • 46 $1.1088
  • 181 $0.8870
$0.8870 / $2.2175 Buy Now
Quest Components Logic Circuit, Dual 4-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP 220
  • 1 $0.9500
  • 27 $0.5700
  • 106 $0.4750
$0.4750 / $0.9500 Buy Now
Quest Components Logic Circuit, Dual 4-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP 70
  • 1 $1.4000
  • 5 $1.1200
  • 19 $0.7000
$0.7000 / $1.4000 Buy Now
Quest Components Logic Circuit, Dual 4-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP 45
  • 1 $1.1415
  • 5 $0.9132
  • 23 $0.6849
$0.6849 / $1.1415 Buy Now
Rochester Electronics SN74ALS20A Dual 4-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 804
  • 1 $0.6956
  • 25 $0.6817
  • 100 $0.6539
  • 500 $0.6260
  • 1,000 $0.5913
$0.5913 / $0.6956 Buy Now
DISTI # C1S746201288817
Chip1Stop NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes 477
  • 1 $1.1500
  • 100 $0.7730
$0.7730 / $1.1500 Buy Now

CAD Models for SN74ALS20AN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS20AN by Texas Instruments

SN74ALS20AN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ALS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
1.5 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74ALS20AN
    Texas Instruments
    2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
    VS

Alternate Parts for SN74ALS20AN

This table gives cross-reference parts and alternative options found for SN74ALS20AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS20AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74ALS20AN IC ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SN74ALS20AN vs N74ALS20AN
SN74ALS20ANE4 Dual 4-Input Positive-NAND Gates 14-PDIP 0 to 70 Texas Instruments SN74ALS20AN vs SN74ALS20ANE4
M38510/37003SCA ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74ALS20AN vs M38510/37003SCA
DV74ALS20AN NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN74ALS20AN vs DV74ALS20AN
SN54ALS20AJ Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 Texas Instruments SN74ALS20AN vs SN54ALS20AJ
SN74ALS20AN-10 ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 Texas Instruments SN74ALS20AN vs SN74ALS20AN-10
SN54ALS20AJ-00 ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN74ALS20AN vs SN54ALS20AJ-00
DM74ALS20AN ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments SN74ALS20AN vs DM74ALS20AN
SN74ALS20AJ IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments SN74ALS20AN vs SN74ALS20AJ
SN74ALS20AJP4 IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments SN74ALS20AN vs SN74ALS20AJP4
Part Number Description Manufacturer Compare
SN54ALS20AJ-00 ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN74ALS20AN vs SN54ALS20AJ-00
SN54ALS20W NAND Gate Rochester Electronics LLC SN74ALS20AN vs SN54ALS20W
SN74ALS20AN-10 ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 Texas Instruments SN74ALS20AN vs SN74ALS20AN-10
SN74ALS20ANE4 Dual 4-Input Positive-NAND Gates 14-PDIP 0 to 70 Texas Instruments SN74ALS20AN vs SN74ALS20ANE4
SN74ALS20ADRG4 ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74ALS20AN vs SN74ALS20ADRG4
SN74ALS20AD 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments SN74ALS20AN vs SN74ALS20AD
SN54ALS20AJ Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 Texas Instruments SN74ALS20AN vs SN54ALS20AJ
SNJ54ALS20AFH NAND Gate Rochester Electronics LLC SN74ALS20AN vs SNJ54ALS20AFH
SN74ALS20ADR 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments SN74ALS20AN vs SN74ALS20ADR

Related Parts for SN74ALS20AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS20AN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS20AN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS20AN would you like to use for your alert(s)?
  • Please alert me when SN74ALS20AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS20AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS20AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS20AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS20AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS20AN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: