Part Details for SN74ALS244C-1NE4 by Texas Instruments
Overview of SN74ALS244C-1NE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS244C-1DWR | Texas Instruments | Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 | |
SN74ALS244CDWR | Texas Instruments | Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 | |
SN74ALS244CDW | Texas Instruments | Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 |
Price & Stock for SN74ALS244C-1NE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | 90 |
|
$0.4620 / $0.9900 | Buy Now |
Part Details for SN74ALS244C-1NE4
SN74ALS244C-1NE4 CAD Models
SN74ALS244C-1NE4 Part Data Attributes
|
SN74ALS244C-1NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS244C-1NE4
Texas Instruments
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS244C-1NE4
This table gives cross-reference parts and alternative options found for SN74ALS244C-1NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS244C-1NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS244A-1N-10 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74ALS244C-1NE4 vs SN74ALS244A-1N-10 |
SN74ALS244A-1N | Octal Buffers/Line Drivers with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN74ALS244C-1NE4 vs SN74ALS244A-1N |
M38510/38303BRA | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74ALS244C-1NE4 vs M38510/38303BRA |
SN74ALS244AN-10 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74ALS244C-1NE4 vs SN74ALS244AN-10 |
SN74ALS244B-1N | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74ALS244C-1NE4 vs SN74ALS244B-1N |
5962-8683901RX | ALS SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SN74ALS244C-1NE4 vs 5962-8683901RX |
5962-8683901RA | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74ALS244C-1NE4 vs 5962-8683901RA |
SNJ54ALS244CJ | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74ALS244C-1NE4 vs SNJ54ALS244CJ |
74ALS244A-1N | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS244C-1NE4 vs 74ALS244A-1N |
SN74ALS244C-1N | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | SN74ALS244C-1NE4 vs SN74ALS244C-1N |