Part Details for SN74ALS245ADBLE by Rochester Electronics LLC
Overview of SN74ALS245ADBLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS245ADBLE
SN74ALS245ADBLE CAD Models
SN74ALS245ADBLE Part Data Attributes
|
SN74ALS245ADBLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS245ADBLE
Rochester Electronics LLC
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, SSOP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ALS245ADBLE
This table gives cross-reference parts and alternative options found for SN74ALS245ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS245ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS245ADBE4 | IC ALS SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, MO-150, SSOP-20, Bus Driver/Transceiver | Texas Instruments | SN74ALS245ADBLE vs SN74ALS245ADBE4 |
DM74ALS245AMSAX_NL | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ALS245ADBLE vs DM74ALS245AMSAX_NL |
SN74ALS245ADB | Octal Bus Transceivers With 3-State Outputs 20-SSOP | Texas Instruments | SN74ALS245ADBLE vs SN74ALS245ADB |
SN74ALS245ADBRG4 | Octal Bus Transceivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | SN74ALS245ADBLE vs SN74ALS245ADBRG4 |
DM74ALS245AMSAX | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ALS245ADBLE vs DM74ALS245AMSAX |
SN74ALS245ADBR | Octal Bus Transceivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | SN74ALS245ADBLE vs SN74ALS245ADBR |
SN74ALS245ADBRE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ALS245ADBLE vs SN74ALS245ADBRE4 |
SN74ALS245ADBRE4 | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ALS245ADBLE vs SN74ALS245ADBRE4 |
DM74ALS245AMSA | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ALS245ADBLE vs DM74ALS245AMSA |
SN74ALS245ADBLE | Octal Bus Transceivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | SN74ALS245ADBLE vs SN74ALS245ADBLE |