Part Details for SN74ALS245ADW3 by Rochester Electronics LLC
Overview of SN74ALS245ADW3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN74ALS245ADW3
SN74ALS245ADW3 CAD Models
SN74ALS245ADW3 Part Data Attributes
|
SN74ALS245ADW3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS245ADW3
Rochester Electronics LLC
Bus Transceiver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 58 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALS245ADW3
This table gives cross-reference parts and alternative options found for SN74ALS245ADW3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS245ADW3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS245AMSA | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ALS245ADW3 vs DM74ALS245AMSA |
DM74ALS245AMSA | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74ALS245ADW3 vs DM74ALS245AMSA |
SN74ALS245ADWP3 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245ADW3 vs SN74ALS245ADWP3 |
SN74ALS245AFN3 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245ADW3 vs SN74ALS245AFN3 |
SN74ALS245ADBR | Octal Bus Transceivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | SN74ALS245ADW3 vs SN74ALS245ADBR |
SN74ALS245ANP3 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245ADW3 vs SN74ALS245ANP3 |
SN74ALS245AN1 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245ADW3 vs SN74ALS245AN1 |
SN74ALS245ADBRE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ALS245ADW3 vs SN74ALS245ADBRE4 |
SN74ALS245ANP1 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245ADW3 vs SN74ALS245ANP1 |
DM74ALS245AMSAX_NL | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ALS245ADW3 vs DM74ALS245AMSAX_NL |