-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS251N-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
74792 In Stock |
|
$0.8900 | Buy Now |
DISTI #
296-33729-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
256 In Stock |
|
$0.7725 / $1.2900 | Buy Now |
DISTI #
595-SN74ALS251N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Data Slctr/ Mltplxr W/3-St Otpt RoHS: Compliant | 387 |
|
$0.7870 / $1.8400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, ALS-TTL, 16 Pin, Plastic, DIP | 414 |
|
$0.7183 / $1.4365 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, ALS-TTL, 16 Pin, Plastic, DIP | 20 |
|
$0.8400 / $1.4000 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, ALS-TTL, 16 Pin, Plastic, DIP | 5 |
|
$1.2524 / $1.5655 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, ALS-TTL, 16 Pin, Plastic, DIP | 32 |
|
$1.4365 / $2.2984 | Buy Now |
|
Rochester Electronics | SN74ALS251 1-of-8 Data Selectors/Multiplexers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 74792 |
|
$0.7661 / $0.9013 | Buy Now |
|
Ameya Holding Limited | SN74ALS251N 多路复用器, 单 8:1, 16针 PDIP封装 | 4935 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS251N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS251N
Texas Instruments
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS251N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS251N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54ALS251J | IC ALS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | SN74ALS251N vs DM54ALS251J |
N74ALS251N | IC ALS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74ALS251N vs N74ALS251N |
DV74ALS251N | Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN74ALS251N vs DV74ALS251N |
SN74ALS251NE4 | 1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70 | Texas Instruments | SN74ALS251N vs SN74ALS251NE4 |
DM74ALS251N | Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74ALS251N vs DM74ALS251N |
SN54ALS251J | 1-Of-8 Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | SN74ALS251N vs SN54ALS251J |
SNJ54ALS251J | 1-Of-8 Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | SN74ALS251N vs SNJ54ALS251J |
74ALS251N | IC ALS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74ALS251N vs 74ALS251N |
8413501EA | 1-Of-8 Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | SN74ALS251N vs 8413501EA |