SN74ALS257D
Texas Instruments
Description: ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16

Overview of SN74ALS257D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for SN74ALS257D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 225
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
$0.2812 / $0.7500 Buy Now
Bristol Electronics   9
RFQ
Quest Components LOGIC MUX, QUAD, 2-INPUT, ALS-TTL, 16 Pin, Plastic, SOP 1974
  • 1 $0.2510
$0.2510 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, ALS-TTL, 16 Pin, Plastic, SOP 180
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, ALS-TTL, 16 Pin, Plastic, SOP 7
  • 1 $1.8550
  • 4 $1.4840
$1.4840 / $1.8550 Buy Now

CAD Models for SN74ALS257D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS257D by Texas Instruments

SN74ALS257D
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP16,.25
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74ALS257D
    Texas Instruments
    ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16
    VS

Alternate Parts for SN74ALS257D

This table gives cross-reference parts and alternative options found for SN74ALS257D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS257D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74ALS257M Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74ALS257D vs DM74ALS257M
SN74ALS257ADE4 ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74ALS257D vs SN74ALS257ADE4
N74ALS257D-T IC ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors SN74ALS257D vs N74ALS257D-T
SN74ALS257ADR Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 Texas Instruments SN74ALS257D vs SN74ALS257ADR
DM74ALS257MX Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74ALS257D vs DM74ALS257MX
Part Number Description Manufacturer Compare
TC74HCT257AF-TP2EL IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74ALS257D vs TC74HCT257AF-TP2EL
SN74HCT257DE4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74ALS257D vs SN74HCT257DE4
5962-8686901FA Quadruple 1-Of-2 Data Selectors/Multiplexers 16-CFP -55 to 125 Texas Instruments SN74ALS257D vs 5962-8686901FA
SN74ALS157N-10 ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Texas Instruments SN74ALS257D vs SN74ALS157N-10
SN54ALS257FK ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20 Texas Instruments SN74ALS257D vs SN54ALS257FK
935188400118 Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74ALS257D vs 935188400118
SNJ54ALS257AFK Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State 20-LCCC -55 to 125 Texas Instruments SN74ALS257D vs SNJ54ALS257AFK
74HCT157PW,118 74HC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin NXP Semiconductors SN74ALS257D vs 74HCT157PW,118
SN74HCT257DR Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74ALS257D vs SN74HCT257DR
SN74HCT257DT Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74ALS257D vs SN74HCT257DT

Related Parts for SN74ALS257D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS257D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS257D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS257D would you like to use for your alert(s)?
  • Please alert me when SN74ALS257D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS257D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS257D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS257D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS257D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS257D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: