-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Addressable Latches 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS259D-ND
|
DigiKey | IC LATCH 8BIT ADDRESS 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
49485 In Stock |
|
$2.3300 | Buy Now |
DISTI #
296-33732-5-ND
|
DigiKey | IC LATCH 8BIT ADDRESS 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
65 In Stock |
|
$3.6700 / $4.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 12 |
|
$1.8000 / $2.4000 | Buy Now |
|
Bristol Electronics | 409 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 572 |
|
$1.8000 / $4.5000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 9 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 264 |
|
$1.4280 / $3.0600 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 32 |
|
$3.0000 / $4.5000 | Buy Now |
|
Rochester Electronics | SN74ALS259 Octal Addressable Latches RoHS: Compliant Status: Active Min Qty: 1 | 49485 |
|
$2.0000 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS259D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS259D
Texas Instruments
Octal Addressable Latches 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALS259D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS259D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS259DR | Octal Addressable Latches 16-SOIC 0 to 70 | Texas Instruments | SN74ALS259D vs SN74ALS259DR |
DV74ALS259D | D Latch, ALS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | SN74ALS259D vs DV74ALS259D |
SN74ALS259DRG4 | ALS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 | Texas Instruments | SN74ALS259D vs SN74ALS259DRG4 |
SN74ALS259DRE4 | Octal Addressable Latches 16-SOIC 0 to 70 | Texas Instruments | SN74ALS259D vs SN74ALS259DRE4 |