-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Addressable Latches 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS259DR-ND
|
DigiKey | IC 8BIT ADDRESSBLE LATCH 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$1.7300 | Buy Now |
DISTI #
296-14729-1-ND
|
DigiKey | IC 8BIT ADDRESSBLE LATCH 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.5462 / $3.2000 | Buy Now |
DISTI #
595-SN74ALS259DR
|
Mouser Electronics | Latches 8bit Addressable RoHS: Compliant | 2459 |
|
$1.5400 / $3.2100 | Buy Now |
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Bristol Electronics | 1898 |
|
RFQ | ||
|
Quest Components | ALS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16 | 1 |
|
$3.3300 | Buy Now |
|
Quest Components | ALS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16 | 1518 |
|
$1.6650 / $3.3300 | Buy Now |
|
Quest Components | ALS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16 | 17 |
|
$2.0850 / $4.1700 | Buy Now |
|
Quest Components | ALS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16 | 128 |
|
$2.0535 / $3.3300 | Buy Now |
|
Rochester Electronics | SN74ALS259 Octal Addressable Latches RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$1.4800 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS259DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS259DR
Texas Instruments
Octal Addressable Latches 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |