Logic
SN74ALS30ANSRG4
Texas Instruments
Description: ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14

Overview of SN74ALS30ANSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74ALS30ANSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS30ANSRG4 by Texas Instruments

SN74ALS30ANSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ALS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.9 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74ALS30ANSRG4
    Texas Instruments
    ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Alternate Parts for SN74ALS30ANSRG4

This table gives cross-reference parts and alternative options found for SN74ALS30ANSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS30ANSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74ALS30ASJX NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74ALS30ANSRG4 vs DM74ALS30ASJX
DM74ALS30ASJ ALS SERIES, 8-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments SN74ALS30ANSRG4 vs DM74ALS30ASJ
DM74ALS30ASJ NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74ALS30ANSRG4 vs DM74ALS30ASJ
Part Number Description Manufacturer Compare
DM74ALS30ASJX NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74ALS30ANSRG4 vs DM74ALS30ASJX
DM74ALS30ASJ NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74ALS30ANSRG4 vs DM74ALS30ASJ
DM74ALS30ASJ ALS SERIES, 8-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments SN74ALS30ANSRG4 vs DM74ALS30ASJ

Related Parts for SN74ALS30ANSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS30ANSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS30ANSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS30ANSRG4 would you like to use for your alert(s)?
  • Please alert me when SN74ALS30ANSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS30ANSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS30ANSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS30ANSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS30ANSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS30ANSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: